-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8445
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 32 Kb, 8 Kb, 28, Ssop Rohs Compliant: Yes |Microchip PIC24FJ32GA002-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 246 |
|
$2.8500 / $3.4400 | Buy Now |
DISTI #
PIC24FJ32GA002-I/SS-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
999 In Stock |
|
$2.7400 / $3.3100 | Buy Now |
DISTI #
PIC24FJ32GA002-I/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24FJ32GA002-I/S) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.7400 / $3.3100 | Buy Now |
DISTI #
579-24FJ32GA002I/SS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 32KB Flash 8192bytes RAM 21 I/O RoHS: Compliant | 2898 |
|
$2.7400 / $3.1900 | Buy Now |
DISTI #
PIC24FJ32GA002-I/SS
|
Microchip Technology Inc | 16 MIPS, 32KB Flash, 8KB RAM, 28 pins, Projected EOL: 2034-03-28 RoHS: Compliant pbFree: Yes |
4716 Alternates Available |
|
$2.4200 / $3.3100 | Buy Now |
DISTI #
70046942
|
RS | 16-Bit 16 MIPS, 28-Pin, 32KB Flash, 8192 Bytes RAM, 21 I/O, nanoWatt, SS | Microchip Technology Inc. PIC24FJ32GA002-I/SS RoHS: Not Compliant Min Qty: 282 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5700 / $5.3800 | RFQ |
|
Future Electronics | PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 329 Package Multiple: 47 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.9200 / $3.1300 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube RoHS: Compliant | 15322 Factory Stock |
|
$2.5100 / $3.0100 | Buy Now |
|
Ameya Holding Limited | PIC24 Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller - SSOP-28 | 33380 |
|
RFQ | |
|
NAC | 16-bit Family, 16 MIPS, 32KB Flash, 8192 bytes RAM, 21 I/O, nanoWatt - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 12267 |
|
$2.8500 / $3.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ32GA002-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ32GA002-I/SS
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ32GA002-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ32GA002-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ32GA002T-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC24FJ32GA002-I/SS vs PIC24FJ32GA002T-I/SS |
PIC24FJ32GA002T-E/SSVAO | Microcontroller, 16-Bit, FLASH, 24MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC24FJ32GA002-I/SS vs PIC24FJ32GA002T-E/SSVAO |