Part Details for PIC24FJ32GA004-E/ML by Microchip Technology Inc
Overview of PIC24FJ32GA004-E/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC24FJ32GA004-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M1914
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-44, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ32GA004-E/ML Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 | Buy Now |
DISTI #
PIC24FJ32GA004-E/ML-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 44QFN Min Qty: 225 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5600 | Buy Now |
DISTI #
PIC24FJ32GA004-E/M
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC24FJ32GA004-E/M) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Container: Tube | 0 |
|
$3.5600 / $4.2900 | Buy Now |
DISTI #
579-PIC24FJ32GA004EM
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b 16 MIPS 32KB Flash 8192b RAM RoHS: Compliant | 0 |
|
$3.5600 | Order Now |
DISTI #
PIC24FJ32GA004-E/ML
|
Microchip Technology Inc | 44-pin, 32KB, Flash, 8192bytes-RAM, 16MIPS, 35I/O, 16-bit Family,nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1200 / $4.2900 | Buy Now |
DISTI #
70542359
|
RS | 16-bit Family, 16 MIPS, 32KB Flash, 8192 bytes RAM, 35 I/O, nanoWatt | Microchip Technology Inc. PIC24FJ32GA004-E/ML RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9200 / $6.9600 | RFQ |
|
Future Electronics | PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Container: Tube | 0Tube |
|
$3.8000 / $4.0700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 35 I/O - 32KB (11K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 44-QFN (8x8). RoHS: Compliant | 0 |
|
$3.7400 / $5.3900 | Buy Now |
DISTI #
PIC24FJ32GA004-E/M
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC24FJ32GA004-E/M) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Container: Tube | 0 |
|
$3.5600 / $4.2900 | Buy Now |
DISTI #
24FJ32GA004-E/ML
|
TME | IC: PIC microcontroller, 32kB, 32MHz, SMD, QFN44, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$3.7700 / $4.5000 | RFQ |
Part Details for PIC24FJ32GA004-E/ML
PIC24FJ32GA004-E/ML CAD Models
PIC24FJ32GA004-E/ML Part Data Attributes:
|
PIC24FJ32GA004-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ32GA004-E/ML
Microchip Technology Inc
MICROCONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |