Part Details for PIC24FJ32GB002-I/ML by Microchip Technology Inc
Overview of PIC24FJ32GB002-I/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for PIC24FJ32GB002-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9727
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Qfn-28, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ32GB002-I/ML Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 | Buy Now |
DISTI #
PIC24FJ32GB002-I/ML-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
4689 In Stock |
|
$3.5300 / $4.2500 | Buy Now |
DISTI #
PIC24FJ32GB002-I/M
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP - Rail/Tube (Alt: PIC24FJ32GB002-I/M) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.5300 / $4.2500 | Buy Now |
DISTI #
579-P24FJ32GB002IML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit16 MIPS 32KB Flash 8KB RAM RoHS: Compliant | 2842 |
|
$3.5300 / $4.2500 | Buy Now |
DISTI #
PIC24FJ32GB002-I/ML
|
Microchip Technology Inc | 16-bit, 16 MIPS, 28-pin, 32KB Flash, 8KB RAM, nanoWatt, USB OTG, Projected EOL: 2034-10-09 RoHS: Compliant pbFree: Yes |
2767 Alternates Available |
|
$3.0800 / $4.2500 | Buy Now |
DISTI #
70453224
|
RS | 16-bit, 16 MIPS, 32KB Flash, 8KB RAM, nanowatt XLP, USB OTG28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC24FJ32GB002-I/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8700 / $6.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$3.7500 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube RoHS: Compliant |
1 In Stock 2745 Factory Stock |
|
$3.7200 / $6.2400 | Buy Now |
DISTI #
24FJ32GB002-I/ML
|
TME | IC: PIC microcontroller, 32kB, 32MHz, SMD, QFN28, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$3.7500 / $4.3800 | RFQ |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 32kB, SRAM: 8kB, 32MHz, SMD, QFN28 | 2767 |
|
RFQ |
Part Details for PIC24FJ32GB002-I/ML
PIC24FJ32GB002-I/ML CAD Models
PIC24FJ32GB002-I/ML Part Data Attributes
|
PIC24FJ32GB002-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ32GB002-I/ML
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 19 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ32GB002-I/ML
This table gives cross-reference parts and alternative options found for PIC24FJ32GB002-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ32GB002-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ32GB002T-I/ML | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC | Microchip Technology Inc | PIC24FJ32GB002-I/ML vs PIC24FJ32GB002T-I/ML |