Datasheets
PIC24FJ32GU205T-I/M4 by: Microchip Technology Inc

Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC48

Part Details for PIC24FJ32GU205T-I/M4 by Microchip Technology Inc

Overview of PIC24FJ32GU205T-I/M4 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC24FJ32GU205T-I/M4

Part # Distributor Description Stock Price Buy
DISTI # 17AJ9806
Newark 16-Bit, 16 Mips, 32Kb Ecc Flash, 8Kb Ram, Usb, Xlp, 48-Pin, T&r 48 Uqfn 6X6X0.6Mm T/R Rohs Compliant: Yes |Microchip PIC24FJ32GU205T-I/M4 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.9000
$1.9000 Buy Now
DISTI # 150-PIC24FJ32GU205T-I/M4CT-ND
DigiKey IC MCU 16BIT 32KB FLASH 48UQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3300
In Stock
  • 1 $2.2900
  • 25 $2.1000
  • 100 $1.9000
  • 3,300 $1.9000
$1.9000 / $2.2900 Buy Now
DISTI # PIC24FJ32GU205T-I/
Avnet Americas Microcontroller 16-Bit PIC RISC 32KB ECC Flash/8KB RAM 2V to 3.6V 48-Pin UQFN T/R - Tape and Reel (Alt: PIC24FJ32GU205T-I/) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $2.2900
  • 25 $2.1000
  • 100 $1.9000
$1.9000 / $2.2900 Buy Now
DISTI # 579-24FJ32GU205TI/M4
Mouser Electronics 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, USB, XLP, 48-pin RoHS: Compliant 0
  • 3,300 $1.9000
$1.9000 Order Now
DISTI # PIC24FJ32GU205T-I/M4
Microchip Technology Inc 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, USB, XLP, 48-pin, Projected EOL: 2044-12-04 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.2900
  • 25 $2.1000
  • 100 $1.9000
  • 1,000 $1.7500
  • 5,000 $1.6600
$1.6600 / $2.2900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $2.0200
$2.0200 Buy Now
Onlinecomponents.com Microcontroller - PIC 24F - 16-Bit - 32MHz - 38 I/O - 32KB (11K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 48-UQFN (6x6) - T&R. RoHS: Compliant 0
  • 825 $4.9300
  • 1,650 $2.6100
  • 2,475 $1.8400
  • 3,300 $1.8000
$1.8000 / $4.9300 Buy Now
NAC 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, USB, XLP, 48-pin, T&R, 48 UQFN 6x6x0.6mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $2.4800
  • 100 $2.2400
  • 500 $2.0600
  • 1,000 $2.0100
$2.0100 / $2.4800 Buy Now
Master Electronics Microcontroller - PIC 24F - 16-Bit - 32MHz - 38 I/O - 32KB (11K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 48-UQFN (6x6) - T&R. RoHS: Compliant 0
  • 825 $4.9300
  • 1,650 $2.6100
  • 2,475 $1.8400
  • 3,300 $1.8000
$1.8000 / $4.9300 Buy Now

Part Details for PIC24FJ32GU205T-I/M4

PIC24FJ32GU205T-I/M4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC24FJ32GU205T-I/M4 Part Data Attributes

PIC24FJ32GU205T-I/M4 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC24FJ32GU205T-I/M4 Microchip Technology Inc Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC48
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Has ADC YES
Additional Feature ADC CAN ALSO BE CONFIGURED AS 13-CH 12-BIT
Address Bus Width
Bit Size 16
Boundary Scan YES
CPU Family PIC24
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N48
Length 6 mm
Low Power Mode YES
Number of DMA Channels 2
Number of External Interrupts 5
Number of I/O Lines 38
Number of Serial I/Os 2
Number of Terminals 48
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC48,.24SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 8192
ROM (words) 32768
ROM Programmability FLASH
Seated Height-Max 0.6 mm
Speed 32 MHz
Supply Current-Max 6.2 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ32GU205T-I/M4 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ32GU205T-I/M4 by Microchip Technology Inc

  • Please alert me when PIC24FJ32GU205T-I/M4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC24FJ32GU205T-I/M4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ32GU205T-I/M4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC24FJ32GU205T-I/M4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ32GU205T-I/M4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ32GU205T-I/M4 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: