Microcontrollers and Processors
PIC24FJ48GA004-I/PT
Microchip Technology Inc
Description: 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44

Overview of PIC24FJ48GA004-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for PIC24FJ48GA004-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65AH9200
Newark Mcu, 16Bit, 32Mhz Rohs Compliant: Yes |Microchip PIC24FJ48GA004-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.1800
  • 10 $4.0100
  • 25 $3.8500
  • 50 $3.7100
  • 100 $3.5900
  • 320 $3.4500
$3.4500 / $4.1800 Buy Now
DISTI # PIC24FJ48GA004-I/PT-ND
DigiKey IC MCU 16BIT 48KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray 2646
In Stock
  • 1 $4.0200
  • 25 $3.7000
  • 100 $3.3200
$3.3200 / $4.0200 Buy Now
DISTI # PIC24FJ48GA004-I/P
Avnet Americas MCU 16-bit PIC24 PIC RISC 48KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays (Alt: PIC24FJ48GA004-I/P) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $4.0200
  • 25 $3.7000
  • 100 $3.3200
$3.3200 / $4.0200 Buy Now
DISTI # 579-PIC24FJ48A004IPT
Mouser Electronics 16-bit Microcontrollers - MCU 16b Fam 16 MIPS 48KB FL 8192b RAM 35 I/O RoHS: Compliant 494
  • 1 $4.0200
  • 25 $3.7000
  • 100 $3.3200
$3.3200 / $4.0200 Buy Now
DISTI # PIC24FJ48GA004-I/PT
Microchip Technology Inc 44 PIN, 16/48KB Flash 8KB RAM, 16-bit core, General Purpose, Projected EOL: 2034-03-28 RoHS: Compliant pbFree: Yes 480

Alternates Available
  • 1 $4.0200
  • 25 $3.7000
  • 100 $3.3200
  • 1,000 $3.0700
  • 5,000 $2.9300
$2.9300 / $4.0200 Buy Now
DISTI # 70046632
RS 16-Bit 16 MIPS, 44-PIN, 48KB Flash, 8192 Bytes RAM, 35 I/O, nanoWatt | Microchip Technology Inc. PIC24FJ48GA004-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 320 $6.5300
  • 1,600 $6.2000
  • 3,200 $5.8800
  • 6,400 $5.5500
$5.5500 / $6.5300 RFQ
Future Electronics PIC24F Series 48 kB Flash 8 kB RAM 3 V 16-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray 0
Tray
  • 160 $3.3500
$3.3500 Buy Now
Onlinecomponents.com Microcontroller - PIC 24F - 16-Bit - 32MHz - 35 I/O - 48KB (16K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 44-TQFP (10x10). RoHS: Compliant 320 In Stock
480 Factory Stock
  • 5 $5.3600
  • 25 $5.2800
  • 50 $5.2000
  • 80 $5.1200
  • 160 $3.8400
  • 240 $3.5800
  • 320 $3.5100
$3.5100 / $5.3600 Buy Now
DISTI # 24FJ48GA004-I/PT
TME IC: PIC microcontroller, 48kB, 32MHz, SMD, TQFP44, PIC24, 8kBSRAM Min Qty: 1 20
  • 1 $8.4700
  • 5 $7.8700
  • 25 $7.5400
  • 100 $7.1500
$7.1500 / $8.4700 Buy Now
NAC 16-bit Family, 16 MIPS, 48KB Flash, 8192 bytes RAM, 35 I/O, nanoWatt - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 320
  • 1 $4.1500
  • 100 $3.7600
  • 500 $3.5200
  • 1,000 $3.4400
$3.4400 / $4.1500 Buy Now
DISTI # PIC24FJ48GA004-I/PT
Avnet Silica (Alt: PIC24FJ48GA004-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC24FJ48GA004-I/PT
EBV Elektronik (Alt: PIC24FJ48GA004-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC 24F - 16-Bit - 32MHz - 35 I/O - 48KB (16K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 44-TQFP (10x10). RoHS: Compliant 320 In Stock
480 Factory Stock
  • 5 $5.3600
  • 25 $5.2800
  • 50 $5.2000
  • 80 $5.1200
  • 160 $3.8400
  • 240 $3.5800
  • 320 $3.5100
$3.5100 / $5.3600 Buy Now

CAD Models for PIC24FJ48GA004-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC24FJ48GA004-I/PT by Microchip Technology Inc

PIC24FJ48GA004-I/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
PIC24
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
3
Number of I/O Lines
35
Number of Terminals
44
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.39SQ,31
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
49152
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24FJ48GA004-I/PT
    Microchip Technology Inc
    16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
    VS

Alternate Parts for PIC24FJ48GA004-I/PT

This table gives cross-reference parts and alternative options found for PIC24FJ48GA004-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ48GA004-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24FJ48GA004T-I/PT MICROCONTROLLER Microchip Technology Inc PIC24FJ48GA004-I/PT vs PIC24FJ48GA004T-I/PT

Related Parts for PIC24FJ48GA004-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ48GA004-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ48GA004-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC24FJ48GA004-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC24FJ48GA004-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24FJ48GA004-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ48GA004-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24FJ48GA004-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ48GA004-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ48GA004-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: