Part Details for PIC24FJ48GA004T-I/ML by Microchip Technology Inc
Overview of PIC24FJ48GA004T-I/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC24FJ48GA004T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1447
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-44, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:48Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ48GA004T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6200 | Buy Now |
DISTI #
PIC24FJ48GA004T-I/ML-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 44QFN Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5100 | Buy Now |
DISTI #
PIC24FJ48GA004T-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 48KB Flash 2.5V/3.3V 44-Pin QFN EP T/R - Tape and Reel (Alt: PIC24FJ48GA004T-I/) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.5100 / $4.2400 | Buy Now |
DISTI #
579-24FJ48GA004TI/ML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 48KB Flash 8192bytes RAM 35 I/O RoHS: Compliant | 0 |
|
$3.5100 | Order Now |
DISTI #
PIC24FJ48GA004T-I/ML
|
Microchip Technology Inc | 44 PIN, 16/48K FLASH 8KB RAM, 16-BIT CORE, GENERAL PURPOSE, Projected EOL: 2034-03-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0800 / $4.2400 | Buy Now |
DISTI #
70542421
|
RS | 16-bit Family, 16 MIPS, 48KB Flash, 8192 bytes RAM, 35 I/O, nanoWatt | Microchip Technology Inc. PIC24FJ48GA004T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8300 / $6.8600 | RFQ |
|
Future Electronics | PIC24F Series 48 kB Flash 8 kB RAM 32 MHz SMT 16-Bit Microcontroller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 35 I/O - 48KB (16K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 44-QFN (8x8) - T&R. RoHS: Compliant | 0 |
|
$3.3400 / $9.1500 | Buy Now |
|
NAC | 16-bit Family, 16 MIPS, 48KB Flash, 8192 bytes RAM, 35 I/O, nanoWatt - Package: 44 QFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.6500 / $4.4000 | Buy Now |
DISTI #
PIC24FJ48GA004T-I/ML
|
Avnet Silica | MCU 16-bit PIC24 PIC RISC 48KB Flash 2.5V/3.3V 44-Pin QFN EP T/R (Alt: PIC24FJ48GA004T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24FJ48GA004T-I/ML
PIC24FJ48GA004T-I/ML CAD Models
PIC24FJ48GA004T-I/ML Part Data Attributes
|
PIC24FJ48GA004T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ48GA004T-I/ML
Microchip Technology Inc
MICROCONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |