Part Details for PIC24FJ512GA606-E/PT by Microchip Technology Inc
Overview of PIC24FJ512GA606-E/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PIC24FJ512GA606-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4695
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24FJ512GA606-E/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 | Buy Now |
DISTI #
150-PIC24FJ512GA606-E/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8400 | Buy Now |
DISTI #
PIC24FJ512GA606-E/
|
Avnet Americas | Microcontroller 16-Bit PIC24F RISC 512K-byte Flash 100-Pin TQFP Tray - Trays (Alt: PIC24FJ512GA606-E/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$4.8400 / $5.8100 | Buy Now |
DISTI #
579-24FJ512GA606E/PT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit PIC24F at 16MIPS, 512KB Flash, 32KB RAM, 64 pin, IC, OC, CTMU, CLC RoHS: Compliant | 0 |
|
$4.8400 | Order Now |
DISTI #
PIC24FJ512GA606-E/PT
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 512KB Flash, 32KB RAM, 64 pin, IC, OC, CTMU, CLC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2300 / $5.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$5.1400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 53 I/O - 512KB (170K x 24) FLASH - 32K x 8 RAM - 2 to 3.6V - 64-TQFP (10x10). | 0 |
|
$5.0900 / $7.4200 | Buy Now |
DISTI #
PIC24FJ512GA606-E/
|
Avnet Americas | Microcontroller 16-Bit PIC24F RISC 512K-byte Flash 100-Pin TQFP Tray - Trays (Alt: PIC24FJ512GA606-E/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$4.8400 / $5.8100 | Buy Now |
DISTI #
24FJ512GA606-E/PT
|
TME | IC: PIC microcontroller, 512kB, 32MHz, SMD, TQFP64, PIC24, 32kBSRAM Min Qty: 1 | 0 |
|
$5.1300 / $6.1100 | RFQ |
|
NAC | 16-bit, 16 MIPS, 512KB Flash, 32KB RAM, Dual Partition Flash - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$5.0100 / $6.0400 | Buy Now |
Part Details for PIC24FJ512GA606-E/PT
PIC24FJ512GA606-E/PT CAD Models
PIC24FJ512GA606-E/PT Part Data Attributes:
|
PIC24FJ512GA606-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ512GA606-E/PT
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-07-27 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO AVAILABLE WITH 16-CH 10-BIT | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ512GA606-E/PT
This table gives cross-reference parts and alternative options found for PIC24FJ512GA606-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ512GA606-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ512GA606-E/MR | Microcontroller | Microchip Technology Inc | PIC24FJ512GA606-E/PT vs PIC24FJ512GA606-E/MR |