PIC24FJ512GL405T-I/M4
Microchip Technology Inc
Description: RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC48

Overview of PIC24FJ512GL405T-I/M4 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC24FJ512GL405T-I/M4 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 42AH0789
Newark Mcu, 16Bit, 32Mhz, Uqfn-48, Product Range:Pic24 Family Pic24Fj Gl Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:512Kb, No. Of Pins:48Pins, Ic Case/Package:Uqfnrohs Compliant: Yes |Microchip PIC24FJ512GL405T-I/M4 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $3.0200
$3.0200 Buy Now
DISTI # 150-PIC24FJ512GL405T-I/M4TR-ND
DigiKey IC MCU 16BIT 512KB FLASH 48UQFN Min Qty: 3300 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $3.0200
$3.0200 Buy Now
DISTI # PIC24FJ512GL405T-I
Avnet Americas Microcontroller 16-bit PIC RISC 512K-byte Flash 2.5V/3.3V 48-Pin UQFN EP T/R - Tape and Reel (Alt: PIC24FJ512GL405T-I) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $3.6400
  • 25 $3.3400
  • 100 $3.0200
$3.0200 / $3.6400 Buy Now
DISTI # 579-24FJ512GL405TIM4
Mouser Electronics 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, USB, LCD, 48-pin RoHS: Compliant 0
  • 3,300 $3.0200
$3.0200 Order Now
DISTI # PIC24FJ512GL405T-I/M4
Microchip Technology Inc 16-Bit, 16 MIPS, 512KB ECC Flash, 32KB RAM, LCD, 48-pin, Projected EOL: 2044-04-29 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.6400
  • 25 $3.3400
  • 100 $3.0200
  • 1,000 $2.7900
  • 5,000 $2.6400
$2.6400 / $3.6400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $3.2200
$3.2200 Buy Now
Onlinecomponents.com Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 39 I/O - 512KB (512K x 8) FLASH - 32K x 8 RAM - 2 to 3.6V - 48-UQFN (6x6) - T&R. RoHS: Compliant 0
  • 825 $8.3200
  • 1,650 $4.3900
  • 2,475 $3.0200
  • 3,300 $2.9600
$2.9600 / $8.3200 Buy Now
NAC   RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $3.7800
  • 100 $3.4300
  • 500 $3.2100
  • 1,000 $3.1300
$3.1300 / $3.7800 Buy Now
Master Electronics Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 39 I/O - 512KB (512K x 8) FLASH - 32K x 8 RAM - 2 to 3.6V - 48-UQFN (6x6) - T&R. RoHS: Compliant 0
  • 825 $8.3200
  • 1,650 $4.3900
  • 2,475 $3.0200
  • 3,300 $2.9600
$2.9600 / $8.3200 Buy Now

CAD Models for PIC24FJ512GL405T-I/M4 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC24FJ512GL405T-I/M4 by Microchip Technology Inc

PIC24FJ512GL405T-I/M4
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
UQFN-48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
8 Weeks
Date Of Intro
2020-06-02
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ITS ALSO AVAILABLE WITH 12-CH 10-BIT ADC
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
PIC24
Clock Frequency-Max
48 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N48
Length
6 mm
Low Power Mode
YES
Number of DMA Channels
6
Number of External Interrupts
4
Number of I/O Lines
39
Number of Terminals
48
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
32768
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
0.6 mm
Speed
32 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24FJ512GL405T-I/M4
    Microchip Technology Inc
    RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC48
    VS

Alternate Parts for PIC24FJ512GL405T-I/M4

This table gives cross-reference parts and alternative options found for PIC24FJ512GL405T-I/M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ512GL405T-I/M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24FJ512GL405-I/M4 RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC48 Microchip Technology Inc PIC24FJ512GL405T-I/M4 vs PIC24FJ512GL405-I/M4
PIC24FJ512GL405-E/M4 RISC Microcontroller, 16-Bit, FLASH, CMOS, PQCC48 Microchip Technology Inc PIC24FJ512GL405T-I/M4 vs PIC24FJ512GL405-E/M4
Part Number Description Manufacturer Compare
PIC24FJ512GL405-I/M4 RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC48 Microchip Technology Inc PIC24FJ512GL405T-I/M4 vs PIC24FJ512GL405-I/M4
PIC24FJ512GL405T-I/PT RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP48 Microchip Technology Inc PIC24FJ512GL405T-I/M4 vs PIC24FJ512GL405T-I/PT
PIC24FJ512GL405-E/PT RISC Microcontroller, 16-Bit, FLASH, CMOS, PQFP48 Microchip Technology Inc PIC24FJ512GL405T-I/M4 vs PIC24FJ512GL405-E/PT
PIC24FJ512GL405-I/PT RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP48 Microchip Technology Inc PIC24FJ512GL405T-I/M4 vs PIC24FJ512GL405-I/PT
PIC24FJ512GL405-E/M4 RISC Microcontroller, 16-Bit, FLASH, CMOS, PQCC48 Microchip Technology Inc PIC24FJ512GL405T-I/M4 vs PIC24FJ512GL405-E/M4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ512GL405T-I/M4 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ512GL405T-I/M4 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC24FJ512GL405T-I/M4 would you like to use for your alert(s)?
  • Please alert me when PIC24FJ512GL405T-I/M4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24FJ512GL405T-I/M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ512GL405T-I/M4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24FJ512GL405T-I/M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ512GL405T-I/M4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ512GL405T-I/M4 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: