Part Details for PIC24FJ64GA004T-I/PT by Microchip Technology Inc
Overview of PIC24FJ64GA004T-I/PT by Microchip Technology Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ64GA004T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2792
|
Newark | Mcu, 16Bit, Pic24, 16Mips, Tqfp-44, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:16Mips, Program Memory Size:64Kb, Ram Memory Size:8Kb, No. Of Pins:44Pins, Mcu Case Rohs Compliant: Yes |Microchip PIC24FJ64GA004T-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3445 |
|
$5.0400 / $5.2400 | Buy Now |
DISTI #
88K6138
|
Newark | 64Kb, Flash, 8192Bytes-Ram, 16Mips, 35I/O, 16-Bit Family, nanowatt 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip PIC24FJ64GA004T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7100 | Buy Now |
DISTI #
PIC24FJ64GA004T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3335 In Stock |
|
$3.6000 / $4.3500 | Buy Now |
DISTI #
PIC24FJ64GA004T-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP T/R - Bulk (Alt: PIC24FJ64GA004T-I/) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$3.6000 / $4.3500 | Buy Now |
DISTI #
579-24FJ64GA004TI/PT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 64KB Flash 8192bytes-RAM 35I/O RoHS: Compliant | 983 |
|
$3.6000 / $4.3500 | Buy Now |
DISTI #
V72:2272_06497704
|
Arrow Electronics | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1400 |
|
$2.9700 / $3.9358 | Buy Now |
DISTI #
PIC24FJ64GA004T-I/PT
|
Microchip Technology Inc | 44 PIN, 32/64KB Flash 8KB RAM, 16-bit core, General Purpose, Projected EOL: 2034-03-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1600 / $4.3500 | Buy Now |
DISTI #
70452152
|
RS | MCU 16-bit PIC24F PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP T/R | Microchip Technology Inc. PIC24FJ64GA004T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4800 / $8.8000 | RFQ |
|
Future Electronics | PIC24F Series 8 kB RAM 64 kB Flash 16-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$3.8200 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin TQFP T/R RoHS: Compliant |
1200 In Stock |
|
$3.4100 / $3.5300 | Buy Now |
Part Details for PIC24FJ64GA004T-I/PT
PIC24FJ64GA004T-I/PT CAD Models
PIC24FJ64GA004T-I/PT Part Data Attributes:
|
PIC24FJ64GA004T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA004T-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GA004T-I/PT
This table gives cross-reference parts and alternative options found for PIC24FJ64GA004T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA004T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA004-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24FJ64GA004T-I/PT vs PIC24FJ64GA004-I/PT |