Part Details for PIC24FJ64GA010-I/PF by Microchip Technology Inc
Overview of PIC24FJ64GA010-I/PF by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ64GA010-I/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K8639
|
Newark | Mcu, 16Bit, Pic24, 32Mhz, Tqfp-100, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC24FJ64GA010-I/PF Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 | Buy Now |
DISTI #
PIC24FJ64GA010-I/PF-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
35 In Stock |
|
$5.2625 / $5.9400 | Buy Now |
DISTI #
PIC24FJ64GA010-I/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24FJ64GA010-I/P) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.9200 / $5.9400 | Buy Now |
DISTI #
579-24FJ64GA010IPF
|
Mouser Electronics | 16-bit Microcontrollers - MCU 64KB 84 I/O RoHS: Compliant | 237 |
|
$5.2700 / $5.9400 | Buy Now |
DISTI #
PIC24FJ64GA010-I/PF
|
Microchip Technology Inc | 100 Pin, 64KB Flash, 8 Kb RAM, 84 I/O, Projected EOL: 2034-04-24 RoHS: Compliant pbFree: Yes |
3010 Alternates Available |
|
$4.3300 / $5.9400 | Buy Now |
DISTI #
70452638
|
RS | 64KB Flash, 8 Kb RAM, 84 I/O100 TQFP 14x14x1mm TRAY | Microchip Technology Inc. PIC24FJ64GA010-I/PF RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4100 / $13.4200 | RFQ |
|
Future Electronics | PIC24FSeries 8 kB RAM 64 kB Flash 16-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$5.2500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 16MHz - 84 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 100-TQFP (14x14). RoHS: Compliant | 0 |
|
$5.0100 / $6.3900 | Buy Now |
DISTI #
PIC24FJ64GA010-I/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24FJ64GA010-I/P) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.9200 / $5.9400 | Buy Now |
DISTI #
24FJ64GA010-I/PF
|
TME | IC: PIC microcontroller, 64kB, 32MHz, SMD, TQFP100, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$5.8200 / $6.9300 | RFQ |
Part Details for PIC24FJ64GA010-I/PF
PIC24FJ64GA010-I/PF CAD Models
PIC24FJ64GA010-I/PF Part Data Attributes:
|
PIC24FJ64GA010-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA010-I/PF
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 84 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GA010-I/PF
This table gives cross-reference parts and alternative options found for PIC24FJ64GA010-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA010-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA010T-I/PF | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 | Microchip Technology Inc | PIC24FJ64GA010-I/PF vs PIC24FJ64GA010T-I/PF |