-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6197
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 64 Kb, 8 Kb, 28, Dip Rohs Compliant: Yes |Microchip PIC24FJ64GA102-I/SP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$4.1100 / $4.9500 | Buy Now |
DISTI #
PIC24FJ64GA102-I/SP-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28SPDIP Min Qty: 165 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9500 | Buy Now |
DISTI #
PIC24FJ64GA102-I/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP - Rail/Tube (Alt: PIC24FJ64GA102-I/S) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.9500 / $4.7600 | Buy Now |
DISTI #
579-P24FJ64GA102ISP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM RoHS: Compliant | 185 |
|
$3.9500 / $4.2600 | Buy Now |
DISTI #
PIC24FJ64GA102-I/SP
|
Microchip Technology Inc | 16-bit, 16 MIPS, 28-pin, 64KB Flash, 8KB RAM, nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1017 Alternates Available |
|
$3.4600 / $4.7600 | Buy Now |
DISTI #
70047414
|
RS | 16-Bit, 16 MIPS, 64KB Flash, 8KB RAM, nanoWatt | Microchip Technology Inc. PIC24FJ64GA102-I/SP RoHS: Not Compliant Min Qty: 165 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5900 / $7.7500 | RFQ |
|
Future Electronics | PIC24FSeries 8 kB RAM 64 kB Flash 16-Bit Microcontroller - SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 15 Container: Tube | 0Tube |
|
$4.2100 / $4.8700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 21 I/O - 64KB (22K x 24) FLASH Program Memory - 8K x 8 RAM - 2 to 3.6V Supply - 28-SPDIP. RoHS: Compliant | 0 |
|
$4.1600 / $5.9700 | Buy Now |
DISTI #
PIC24FJ64GA102-I/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP - Rail/Tube (Alt: PIC24FJ64GA102-I/S) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.9500 / $4.7600 | Buy Now |
DISTI #
24FJ64GA102-ISP
|
TME | IC: PIC microcontroller, 64kB, I2C x2,IrDA,LIN,SPI x2,UART x2 Min Qty: 1 | 0 |
|
$3.8500 / $5.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ64GA102-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA102-I/SP
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ64GA102-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA102-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA102T-E/SP | 16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 | Microchip Technology Inc | PIC24FJ64GA102-I/SP vs PIC24FJ64GA102T-E/SP |
PIC24FJ64GA102-I/SPREL | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC24FJ64GA102-I/SP vs PIC24FJ64GA102-I/SPREL |
PIC24FJ64GA102T-I/SP | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 | Microchip Technology Inc | PIC24FJ64GA102-I/SP vs PIC24FJ64GA102T-I/SP |