-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC24FJ64GA310T-I/PT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4392
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-85, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:85Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC24FJ64GA310T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3800 | Buy Now |
DISTI #
PIC24FJ64GA310T-I/PT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2500 | Buy Now |
DISTI #
PIC24FJ64GA310T-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP T/R - Bulk (Alt: PIC24FJ64GA310T-I/) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$4.2500 / $5.1200 | Buy Now |
DISTI #
579-24FJ64GA310TIPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b 16MIPS 64KB FL 8KBRM 85I/O XLP Vbat RoHS: Compliant | 0 |
|
$4.2500 | Order Now |
DISTI #
PIC24FJ64GA310T-I/PT
|
Microchip Technology Inc | 16-bit, 16 MIPS, 64KB Flash, 8KB RAM, LCD Drive, 85 I/O, nanoWatt XLP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7200 / $5.1200 | Buy Now |
DISTI #
70454437
|
RS | 16-bit, 16 MIPS,64 KB Flash,8 KB RAM,85 I/O, LCD, XLP w/Vbat100 TQFP 12x12x1mm T/R | Microchip Technology Inc. PIC24FJ64GA310T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0400 / $8.2900 | RFQ |
|
Future Electronics | IC MCU 16BIT 64KB FLASH 100TQFP RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$4.5200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 85 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 100-TQFP (12x12) - T&R. RoHS: Compliant | 0 |
|
$4.0300 / $11.0500 | Buy Now |
DISTI #
PIC24FJ64GA310T-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP T/R - Bulk (Alt: PIC24FJ64GA310T-I/) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$4.2500 / $5.1200 | Buy Now |
|
NAC | 16-bit, 16 MIPS, 64 KB Flash, 8 KB RAM, 85 I/O, LCD, XLP w/Vbat - Package: 100 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$4.4000 / $5.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ64GA310T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA310T-I/PT
Microchip Technology Inc
PIC24FJ64GA310T-I/PT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ64GA310T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA310T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA310-I/PT | PIC24FJ64GA310-I/PT | Microchip Technology Inc | PIC24FJ64GA310T-I/PT vs PIC24FJ64GA310-I/PT |
PIC24FJ64GA310-I/PTREL | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP100 | Microchip Technology Inc | PIC24FJ64GA310T-I/PT vs PIC24FJ64GA310-I/PTREL |