Part Details for PIC24FJ64GA310T-I/PF by Microchip Technology Inc
Overview of PIC24FJ64GA310T-I/PF by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ64GA310T-I/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24FJ64GA310T-I/PF-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100TQFP Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70542460
|
RS | 16-bit, 16 MIPS, 64 KB Flash, 8 KB RAM, 85 I/O, LCD, XLP w/Vbat | Microchip Technology Inc. PIC24FJ64GA310T-I/PF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4600 / $7.6000 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
PIC24FJ64GA310T-I/PF
|
Avnet Silica | MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP T/R (Alt: PIC24FJ64GA310T-I/PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24FJ64GA310T-I/PF
PIC24FJ64GA310T-I/PF CAD Models
PIC24FJ64GA310T-I/PF Part Data Attributes
|
PIC24FJ64GA310T-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA310T-I/PF
Microchip Technology Inc
PIC24FJ64GA310T-I/PF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 22016 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 6.9 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GA310T-I/PF
This table gives cross-reference parts and alternative options found for PIC24FJ64GA310T-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA310T-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA310-I/PT | PIC24FJ64GA310-I/PT | Microchip Technology Inc | PIC24FJ64GA310T-I/PF vs PIC24FJ64GA310-I/PT |
PIC24FJ64GA310-I/BG | PIC24FJ64GA310-I/BG | Microchip Technology Inc | PIC24FJ64GA310T-I/PF vs PIC24FJ64GA310-I/BG |
PIC24FJ64GA310-I/PTREL | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP100 | Microchip Technology Inc | PIC24FJ64GA310T-I/PF vs PIC24FJ64GA310-I/PTREL |
PIC24FJ64GA310T-I/BG | PIC24FJ64GA310T-I/BG | Microchip Technology Inc | PIC24FJ64GA310T-I/PF vs PIC24FJ64GA310T-I/BG |
PIC24FJ64GA310T-I/PT | PIC24FJ64GA310T-I/PT | Microchip Technology Inc | PIC24FJ64GA310T-I/PF vs PIC24FJ64GA310T-I/PT |