Part Details for PIC24FJ64GA412-I/BG by Microchip Technology Inc
Overview of PIC24FJ64GA412-I/BG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for PIC24FJ64GA412-I/BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9009
|
Newark | Mcu, 16Bit, 32Mhz, Tfbga-121, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:121Pins, Ram Memory Size:8Kb Rohs Compliant: Yes |Microchip PIC24FJ64GA412-I/BG Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 | Buy Now |
DISTI #
PIC24FJ64GA412-I/BG-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 121TFBGA Min Qty: 184 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8800 | Buy Now |
DISTI #
PIC24FJ64GA412-I/B
|
Avnet Americas | 16-BIT, 16 MIPS, 64KB FLASH, 8KB RAM, HARDWARE CRYPTO, XLP, - Trays (Alt: PIC24FJ64GA412-I/B) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.8800 / $7.0600 | Buy Now |
DISTI #
579-24FJ64GA412-I/BG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 64KB Flash, XLP, LCD RoHS: Compliant | 0 |
|
$5.8800 | Order Now |
DISTI #
PIC24FJ64GA412-I/BG
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 64KB Flash, 8KB RAM, AES, DAC, MCCP/SCCP, LCD, XLP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1300 / $7.0600 | Buy Now |
DISTI #
70542467
|
RS | 16-bit, 16 MIPS, 64KB Flash, 8KB RAM, Hardware Crypto, XLP, LCD | Microchip Technology Inc. PIC24FJ64GA412-I/BG RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8000 / $11.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 | 0 |
|
$6.2400 | Buy Now |
|
Onlinecomponents.com | 16-Bit Flash Microcontrollers - 64 Kbytes Dual Partition Flash - XLP - LCD - 121-lead TFBGA - -40°C to +85°C RoHS: Compliant | 0 |
|
$6.2000 / $9.0400 | Buy Now |
DISTI #
PIC24FJ64GA412-I/B
|
Avnet Americas | 16-BIT, 16 MIPS, 64KB FLASH, 8KB RAM, HARDWARE CRYPTO, XLP, - Trays (Alt: PIC24FJ64GA412-I/B) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.8800 / $7.0600 | Buy Now |
DISTI #
24FJ64GA412-I/BG
|
TME | IC: PIC microcontroller, 64kB, 32MHz, SMD, TFBGA121, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$6.2400 / $7.4400 | RFQ |
Part Details for PIC24FJ64GA412-I/BG
PIC24FJ64GA412-I/BG CAD Models
PIC24FJ64GA412-I/BG Part Data Attributes:
|
PIC24FJ64GA412-I/BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA412-I/BG
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 102 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 121 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
RAM (words) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GA412-I/BG
This table gives cross-reference parts and alternative options found for PIC24FJ64GA412-I/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA412-I/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA412T-I/BG | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ64GA412-I/BG vs PIC24FJ64GA412T-I/BG |