-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 16BIT 64KB FLASH 28SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y8200
|
Newark | Mcu, 16Bit, 32Mhz, Ssop-28, Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC24FJ64GB202-E/SS Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 | Buy Now |
DISTI #
PIC24FJ64GB202-E/SS-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28SSOP Min Qty: 188 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3201 | Buy Now |
DISTI #
PIC24FJ64GB202-E/S
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24FJ64GB202-E/S) RoHS: Not Compliant Min Qty: 141 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.3200 / $5.1900 | Buy Now |
DISTI #
579-24FJ64GB202ESS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16bit MCU w/Crypto 64KB Flash, 8KB RAM RoHS: Compliant | 188 |
|
$4.3200 / $5.1900 | Buy Now |
DISTI #
PIC24FJ64GB202-E/SS
|
Microchip Technology Inc | 16-bit, 16 MIPS, 64KB Flash, 8KB RAM, nanowatt XLP, USB OTG, SEC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
718 Alternates Available |
|
$3.7700 / $5.1900 | Buy Now |
DISTI #
70542477
|
RS | 64KB Flash, 8KB RAM, 16 MIPS, USB OTG, Crypto | Microchip Technology Inc. PIC24FJ64GB202-E/SS RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1500 / $8.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$4.5900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 20 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 28-SSOP. RoHS: Compliant | 705 Factory Stock |
|
$4.5300 / $6.6000 | Buy Now |
DISTI #
PIC24FJ64GB202-E/S
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24FJ64GB202-E/S) RoHS: Not Compliant Min Qty: 141 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.3200 / $5.1900 | Buy Now |
DISTI #
24FJ64GB202-E/SS
|
TME | IC: PIC microcontroller, 64kB, 32MHz, SMD, SSOP28, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$4.5500 / $5.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ64GB202-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GB202-E/SS
Microchip Technology Inc
IC MCU 16BIT 64KB FLASH 28SSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ64GB202-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GB202-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GB202-I/SS | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ64GB202-E/SS vs PIC24FJ64GB202-I/SS |
PIC24FJ64GB202T-I/SS | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ64GB202-E/SS vs PIC24FJ64GB202T-I/SS |