-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3720
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fv, 32 Mhz, 16 Kb, 2 Kb, 44, Tqfp Rohs Compliant: Yes |Microchip PIC24FV16KA304-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 275 |
|
$3.6900 / $4.4500 | Buy Now |
DISTI #
PIC24FV16KA304-I/PT-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
970 In Stock |
|
$3.5500 / $4.2800 | Buy Now |
DISTI #
PIC24FV16KA304-I/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tube - Trays (Alt: PIC24FV16KA304-I/P) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.5500 / $4.2800 | Buy Now |
DISTI #
579-24FV16KA304IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V RoHS: Compliant | 1747 |
|
$3.5400 / $4.2100 | Buy Now |
DISTI #
PIC24FV16KA304-I/PT
|
Microchip Technology Inc | 16KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V, Projected EOL: 2039-03-18 RoHS: Compliant pbFree: Yes |
688 Alternates Available |
|
$3.1200 / $4.2800 | Buy Now |
DISTI #
70048342
|
RS | IC, MCU,16-Bit,16KB, RAM,2KB,16 MIPS, TIMERS,5X16-Bit, A/D,16CHX12-Bit, TQFP-44 | Microchip Technology Inc. PIC24FV16KA304-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5800 / $4.2100 | RFQ |
|
Future Electronics | PIC24 Series 16 kB Flash 2 kB RAM 3 V 16-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.7600 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant | 960 Factory Stock |
|
$3.2400 / $4.1300 | Buy Now |
DISTI #
24FV16KA304-I/PT
|
TME | IC: PIC microcontroller, 16kB, 32MHz, SMD, TQFP44, PIC24 Min Qty: 1 | 0 |
|
$3.7600 / $4.4800 | RFQ |
|
Ameya Holding Limited | PIC24 Series 16 kB Flash 2 kB RAM 3 V 16-Bit Microcontroller - TQFP-44 | 1008 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FV16KA304-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FV16KA304-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 5632 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FV16KA304-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FV16KA304-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FV16KA304T-E/PT | Microcontroller | Microchip Technology Inc | PIC24FV16KA304-I/PT vs PIC24FV16KA304T-E/PT |