There are no models available for this part yet.
Overview of PIC24FV16KM102-E/SP by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Automotive
Price & Stock for PIC24FV16KM102-E/SP by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48W6651
|
Newark | Mcu, 16Bit, 32Mhz, Spdip-28, Product Range:Pic24 Family Pic24Fv Km Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, No. Of I/O S:23I/O S Rohs Compliant: Yes |Microchip PIC24FV16KM102-E/SP RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now | |
DISTI #
PIC24FV16KM102-E/S
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC24FV16KM102-E/S) RoHS: Compliant Min Qty: 195 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | ||
DISTI #
579-24FV16KM102ESP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU, 16KB Flash, 1 KB RAM RoHS: Compliant | 0 |
|
$3.7600 | Order Now | |
DISTI #
70542569
|
RS | 16 Bit MCU, 16KB Flash, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-bit ADC, Comparator | Microchip Technology Inc. PIC24FV16KM102-E/SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5400 / $10.0500 | RFQ | |
DISTI #
24FV16KM102-E/SP
|
TME | IC: PIC microcontroller, 16kB, 32MHz, THT, DIP28, PIC24 Min Qty: 1 | 0 |
|
$3.4800 / $4.1400 | RFQ | |
NAC | 16 Bit MCU, 16KB Flash, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-bit ADC, Comparator, CLC - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube | 0 |
|
RFQ |
CAD Models for PIC24FV16KM102-E/SP by Microchip Technology Inc
Part Data Attributes for PIC24FV16KM102-E/SP by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SPDIP-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
IT OPERATES MIN AT 2V@8 MHz
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T28
|
Length
|
34.671 mm
|
Low Power Mode
|
NO
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
23
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
28
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
RAM (words)
|
512
|
ROM (words)
|
5632
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
4.572 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3.2 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|