Part Details for PIC24FV16KM102-I/ML by Microchip Technology Inc
Overview of PIC24FV16KM102-I/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for PIC24FV16KM102-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7482
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Qfn-28, Product Range:Pic24 Family Pic24Fv Km Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24FV16KM102-I/ML Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 | Buy Now |
DISTI #
PIC24FV16KM102-I/ML-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28QFN Min Qty: 244 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9100 | Buy Now |
DISTI #
PIC24FV16KM102-I/M
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC24FV16KM102-I/M) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.9100 / $3.4900 | Buy Now |
DISTI #
579-24FV16KM102-I/ML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU,16KB 1KBRAM 12bADC CompCLC RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
DISTI #
PIC24FV16KM102-I/ML
|
Microchip Technology Inc | 5V Low Cost PIC24 K-Series with 16K Flash, 1K RAM, and XLP, 28-pin, Projected EOL: 2039-02-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5500 / $3.4900 | Buy Now |
DISTI #
70454474
|
RS | MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube | Microchip Technology Inc. PIC24FV16KM102-I/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8100 / $5.6600 | RFQ |
|
Future Electronics | PIC24 16 Bit 32 MHz 16 KB Flash 1 kB RAM 512 B EEPROM Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$3.0700 / $3.2800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 23 I/O - 16KB (5.5K x 24) FLASH Program Memory - 512 x 8 EEPROM - 1K x 8 RAM - 2 to 5V - 28-QFN(6x6). RoHS: Compliant | 244 Factory Stock |
|
$3.0500 / $4.4400 | Buy Now |
DISTI #
24FV16KM102-I/ML
|
TME | IC: PIC microcontroller, 16kB, 32MHz, SMD, QFN28, PIC24 Min Qty: 1 | 0 |
|
$3.0700 / $3.6600 | RFQ |
|
Ameya Holding Limited | PIC24 16 Bit 32 MHz 16 KB Flash 1 kB RAM 512 B EEPROM Microcontroller - QFN-28 | 244 |
|
RFQ |
Part Details for PIC24FV16KM102-I/ML
PIC24FV16KM102-I/ML CAD Models
PIC24FV16KM102-I/ML Part Data Attributes
|
PIC24FV16KM102-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FV16KM102-I/ML
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT OPERATES MIN AT 2V@8 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 5632 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |