There are no models available for this part yet.
Overview of PIC24FV16KM102-I/SO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Automotive
Price & Stock for PIC24FV16KM102-I/SO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W7483
|
Newark | Mcu, 16Bit, 32Mhz, Soic-28, Product Range:Pic24 Family Pic24Fv Km Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC24FV16KM102-I/SO RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now | |
DISTI #
PIC24FV16KM102-I/S
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 16KB Flash 3.3V/5V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC24FV16KM102-I/S) RoHS: Compliant Min Qty: 243 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | ||
DISTI #
579-24FV16KM102-I/SO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU,16KB 1KBRAM 12bADC CompCLC RoHS: Compliant | 0 |
|
$4.0100 | Order Now | |
DISTI #
70542571
|
RS | 16 Bit MCU, 16KB Flash, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-bit ADC, Comparator | Microchip Technology Inc. PIC24FV16KM102-I/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9100 / $8.1300 | RFQ | |
Bristol Electronics | Min Qty: 1 | 775 |
|
$4.0295 / $9.8280 | Buy Now | ||
Quest Components | 620 |
|
$4.6069 / $13.1625 | Buy Now | |||
DISTI #
24FV16KM102-I/SO
|
TME | IC: PIC microcontroller, 16kB, 32MHz, SMD, SO28, PIC24 Min Qty: 1 | 0 |
|
$2.8300 / $3.3700 | RFQ | |
NAC | 16 Bit MCU, 16KB Flash, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-bit ADC, Comparator, CLC - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |||
DISTI #
PIC24FV16KM102-I/SO
|
Avnet Silica | MCU 16-Bit PIC24 PIC RISC 16KB Flash 3.3V/5V 28-Pin SOIC Tube (Alt: PIC24FV16KM102-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PIC24FV16KM102-I/SO by Microchip Technology Inc
Part Data Attributes for PIC24FV16KM102-I/SO by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOIC-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
IT OPERATES MIN AT 2V@8 MHz
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
17.9 mm
|
Low Power Mode
|
NO
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
23
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
28
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
RAM (words)
|
512
|
ROM (words)
|
5632
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.65 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24FV16KM102-I/SO
This table gives cross-reference parts and alternative options found for PIC24FV16KM102-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FV16KM102-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FV16KM102-E/SO | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC | Microchip Technology Inc | PIC24FV16KM102-I/SO vs PIC24FV16KM102-E/SO |