Part Details for PIC24FV32KA301-I/SS by Microchip Technology Inc
Overview of PIC24FV32KA301-I/SS by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FV32KA301-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3722
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fv, 32 Mhz, 32 Kb, 2 Kb, 20, Ssop Rohs Compliant: Yes |Microchip PIC24FV32KA301-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1126 |
|
$3.2100 / $3.8900 | Buy Now |
DISTI #
13T4810
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Ssop-20, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC24FV32KA301-I/SS Min Qty: 268 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now |
DISTI #
PIC24FV32KA301-I/SS-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
420 In Stock |
|
$3.0900 / $3.7400 | Buy Now |
DISTI #
PIC24FV32KA301-I/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC24FV32KA301-I/S) RoHS: Compliant Min Qty: 67 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.0900 / $3.7400 | Buy Now |
DISTI #
579-24FV32KA301ISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V RoHS: Compliant | 598 |
|
$3.0900 / $3.7400 | Buy Now |
DISTI #
PIC24FV32KA301-I/SS
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V, Projected EOL: 2039-03-18 RoHS: Compliant pbFree: Yes |
333 Alternates Available |
|
$2.7100 / $3.7400 | Buy Now |
DISTI #
70048324
|
RS | IC, MCU,16-Bit,32KB, RAM,2KB,16 MIPS, TIMERS,5X16-Bit, A/D,12CHX12-Bit, SSOP-20 | Microchip Technology Inc. PIC24FV32KA301-I/SS RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1800 / $3.7400 | RFQ |
|
Future Electronics | PIC24FSeries 2 kB RAM 32 kB Flash 16-Bit Microcontroller - PDIP-20 RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 67 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$3.4400 / $3.6200 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube RoHS: Compliant |
459 In Stock 603 Factory Stock |
|
$2.9700 / $3.9800 | Buy Now |
DISTI #
71207655
|
Verical | MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2333 | Americas - 455 |
|
$3.9130 / $5.1740 | Buy Now |
Part Details for PIC24FV32KA301-I/SS
PIC24FV32KA301-I/SS CAD Models
PIC24FV32KA301-I/SS Part Data Attributes
|
PIC24FV32KA301-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FV32KA301-I/SS
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 17 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 11264 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FV32KA301-I/SS
This table gives cross-reference parts and alternative options found for PIC24FV32KA301-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FV32KA301-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FV32KA301T-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC24FV32KA301-I/SS vs PIC24FV32KA301T-I/SS |
PIC24FV32KA301-E/SS | 32KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU, | Microchip Technology Inc | PIC24FV32KA301-I/SS vs PIC24FV32KA301-E/SS |