-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3134
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 80Mhz, Ssop-28, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:12Kb, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24HJ12GP202-I/SS RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 | Buy Now |
DISTI #
PIC24HJ12GP202-I/SS-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
197 In Stock |
|
$3.4700 / $4.1600 | Buy Now |
DISTI #
PIC24HJ12GP202-I/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 12KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24HJ12GP202-I/S) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.4700 / $4.1600 | Buy Now |
DISTI #
579-PIC24J12GP202ISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 12KB Flash 1024bytes RAM 21 16B nanoWatt RoHS: Compliant | 0 |
|
$3.4700 / $4.1600 | Order Now |
DISTI #
PIC24HJ12GP202-I/SS
|
Microchip Technology Inc | 28 PIN, 12KB, FLASH, 1024 BYTES RAM, 40MIPS, 21 I/O, 16 BIT FAMILY, NANOWATT, Projected EOL: 2034-12-18 RoHS: Compliant pbFree: Yes |
833 Alternates Available |
|
$3.0400 / $4.1600 | Buy Now |
DISTI #
70414068
|
RS | PIC24HJ12GP202-I/SS,16bit PIC Microcontroller,40MIPS,12kb Flash,28-Pin SSOP | Microchip Technology Inc. PIC24HJ12GP202-I/SS RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3900 / $3.9900 | RFQ |
|
Future Electronics | 12KB, FLASH, 1024BYTES-RAM, 40MIPS, 21I/O, 16-BIT FAMILY,NANOWATT RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 47 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.5100 / $3.7600 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 12KB Flash 3.3V Automotive 28-Pin SSOP Tube RoHS: Compliant | 799 Factory Stock |
|
$3.6500 / $5.3200 | Buy Now |
DISTI #
24HJ12GP202-I/SS
|
TME | IC: PIC microcontroller, 12kB, SMD, SSOP28, PIC24, 1kBSRAM Min Qty: 1 | 0 |
|
$3.6700 / $4.3800 | RFQ |
|
NAC | 12KB, Flash, 1024bytes-RAM, 40MIPS, 21I/O, 16-bit Family,nanoWatt - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 658 |
|
$3.6000 / $4.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24HJ12GP202-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ12GP202-I/SS
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 12288 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24HJ12GP202-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ12GP202-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ12GP202-E/SS | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC24HJ12GP202-I/SS vs PIC24HJ12GP202-E/SS |