Part Details for PIC24HJ16GP304-E/PT by Microchip Technology Inc
Overview of PIC24HJ16GP304-E/PT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24HJ16GP304-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1498
|
Newark | Mcu, 16Bit, 80Mhz, Tqfp-44, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC24HJ16GP304-E/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 | Buy Now |
DISTI #
PIC24HJ16GP304-E/PT-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 44TQFP Min Qty: 160 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1000 | Buy Now |
DISTI #
PIC24HJ16GP304-E/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 3.3V 44-Pin TQFP Tray - Bulk (Alt: PIC24HJ16GP304-E/P) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$4.1000 / $4.9600 | Buy Now |
DISTI #
579-PIC24H16GP304EPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU 16KB 40 MIPS RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
DISTI #
PIC24HJ16GP304-E/PT
|
Microchip Technology Inc | 44-PIN, 16KB,FLASH, 2048BYTES-RAM, 40MIPS, 35I/O, 16-BIT FAMILY, Projected EOL: 2034-10-03 RoHS: Compliant pbFree: Yes | 23104 |
|
$3.5900 / $4.9600 | Buy Now |
DISTI #
70542675
|
RS | 16-bit MCU, 16KB Flash,40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ16GP304-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8100 / $8.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$4.3700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24H - 16-Bit - 40 MIPs - 35 I/O - 16KB (5.5K x 24) FLASH - 2K x 8 RAM - 3 to 3.6V - 44-TQFP (10x10). RoHS: Compliant | 16160 Factory Stock |
|
$4.3100 / $6.2800 | Buy Now |
DISTI #
PIC24HJ16GP304-E/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 3.3V 44-Pin TQFP Tray - Bulk (Alt: PIC24HJ16GP304-E/P) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$4.1000 / $4.9600 | Buy Now |
DISTI #
24HJ16GP304-E/PT
|
TME | IC: PIC microcontroller, 16kB, SMD, TQFP44, PIC24, 2kBSRAM Min Qty: 1 | 0 |
|
$4.3300 / $5.1700 | RFQ |
Part Details for PIC24HJ16GP304-E/PT
PIC24HJ16GP304-E/PT CAD Models
PIC24HJ16GP304-E/PT Part Data Attributes:
|
PIC24HJ16GP304-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ16GP304-E/PT
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 5461 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24HJ16GP304-E/PT
This table gives cross-reference parts and alternative options found for PIC24HJ16GP304-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ16GP304-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ16GP304-I/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24HJ16GP304-E/PT vs PIC24HJ16GP304-I/PT |