Part Details for PIC24HJ256GP206A-E/MR by Microchip Technology Inc
Overview of PIC24HJ256GP206A-E/MR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PIC24HJ256GP206A-E/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9003
|
Newark | Mcu, 16Bit, 80Mhz, Qfn-64, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24HJ256GP206A-E/MR Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 | Buy Now |
DISTI #
PIC24HJ256GP206A-E/MR-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64VQFN Min Qty: 120 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0100 | Buy Now |
DISTI #
PIC24HJ256GP206A-E
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC24HJ256GP206A-E) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.0100 / $8.4500 | Buy Now |
DISTI #
579-PIC24HJ256GP206A
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU 64LD 40MIPS 256KB FLASH RoHS: Compliant | 0 |
|
$7.0100 | Order Now |
DISTI #
PIC24HJ256GP206A-E/MR
|
Microchip Technology Inc | 16 Bit MCU 40MIPS 256KB FLASH, Projected EOL: 2034-01-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1300 / $8.4500 | Buy Now |
DISTI #
70542681
|
RS | 16 Bit MCU 40MIPS 256KB FLASH | Microchip Technology Inc. PIC24HJ256GP206A-E/MR RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6800 / $13.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$7.4500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24H - 16-Bit - 40 MIPs - 53 I/O - 256KB (85.5K x 24) FLASH - 16K x 8 RAM - 3 to 3.6V - 64-VQFN (9x9). RoHS: Compliant | 0 |
|
$7.4000 / $10.7800 | Buy Now |
DISTI #
24HJ256GP206A-E/MR
|
TME | IC: PIC microcontroller, 256kB, SMD, QFN64, PIC24, 16kBSRAM Min Qty: 1 | 0 |
|
$7.4400 / $8.8700 | RFQ |
|
NAC | 16 Bit MCU 40MIPS 256KB FLASH - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$7.2700 / $8.7600 | Buy Now |
Part Details for PIC24HJ256GP206A-E/MR
PIC24HJ256GP206A-E/MR CAD Models
PIC24HJ256GP206A-E/MR Part Data Attributes
|
PIC24HJ256GP206A-E/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ256GP206A-E/MR
Microchip Technology Inc
MCU 16BIT 256K FLASH 64QFN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO/TS-16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24HJ256GP206A-E/MR
This table gives cross-reference parts and alternative options found for PIC24HJ256GP206A-E/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ256GP206A-E/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ256GP206ATE/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24HJ256GP206A-E/MR vs PIC24HJ256GP206ATE/MR |
PIC24HJ256GP206AI/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24HJ256GP206A-E/MR vs PIC24HJ256GP206AI/MR |
PIC24HJ256GP206AE/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24HJ256GP206A-E/MR vs PIC24HJ256GP206AE/MR |
PIC24HJ256GP206AT-E/MR | Microcontroller, 16-Bit, FLASH, PIC CPU, 40MHz, CMOS, PQCC64 | Microchip Technology Inc | PIC24HJ256GP206A-E/MR vs PIC24HJ256GP206AT-E/MR |