-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7366
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 80Mhz, Tqfp-100, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:40Mhz, Program Memory Size:256Kb, No. Of Pins:100Pins, No. Of I/O S:85I/O Srohs Compliant: Yes |Microchip PIC24HJ256GP210-I/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2900 / $10.3800 | Buy Now |
DISTI #
PIC24HJ256GP210-I/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
555 In Stock |
|
$8.1000 / $9.1800 | Buy Now |
DISTI #
PIC24HJ256GP210-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24HJ256GP210-I/) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$7.6300 / $9.1800 | Buy Now |
DISTI #
579-24HJ256GP210IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 40MIPS 256KB RoHS: Compliant | 1822 |
|
$8.1000 / $9.1800 | Buy Now |
DISTI #
PIC24HJ256GP210-I/PT
|
Microchip Technology Inc | 16 BIT MCU 100LD 40 MIPS 256KB FLASH GP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
381 Alternates Available |
|
$6.6800 / $9.1800 | Buy Now |
DISTI #
70046345
|
RS | MCU, 16-Bit, 256KB Flash, 16KB RAM, 85 I/O, TQFP-100 | Microchip Technology Inc. PIC24HJ256GP210-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5600 / $20.6600 | RFQ |
|
Future Electronics | PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Container: Tray | 0Tray |
|
$8.0800 / $8.4900 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray RoHS: Compliant |
228 In Stock 143 Factory Stock |
|
$7.7800 / $9.4600 | Buy Now |
DISTI #
69744706
|
Verical | MCU 16-bit PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray Min Qty: 10 Package Multiple: 5 Date Code: 2327 | Americas - 225 |
|
$9.6577 / $12.3017 | Buy Now |
|
Quest Components | 20 |
|
$8.4800 / $12.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24HJ256GP210-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ256GP210-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for PIC24HJ256GP210-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ256GP210-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ256GP210T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 | Microchip Technology Inc | PIC24HJ256GP210-I/PT vs PIC24HJ256GP210T-I/PT |