Microcontrollers and Processors
PIC24HJ32GP204-I/ML
Microchip Technology Inc
Description: 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44

Overview of PIC24HJ32GP204-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Robotics and Drones

Price & Stock for PIC24HJ32GP204-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40M1513
Newark Mcu, 16Bit, Pic24, 80Mhz, Qfn-44, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24HJ32GP204-I/ML RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.1400
$4.1400 Buy Now
DISTI # PIC24HJ32GP204-I/ML-ND
DigiKey IC MCU 16BIT 32KB FLASH 44QFN Min Qty: 180 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 180 $3.9800
$3.9800 Buy Now
DISTI # PIC24HJ32GP204-I/M
Avnet Americas MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC24HJ32GP204-I/M) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $4.8100
  • 25 $4.3700
  • 100 $3.9800
$3.9800 / $4.8100 Buy Now
DISTI # 579-PIC24H32GP204IML
Mouser Electronics 16-bit Microcontrollers - MCU 16B MCU 44LD 32KB Flash40 RoHS: Compliant 0
  • 180 $3.9800
$3.9800 Order Now
DISTI # PIC24HJ32GP204-I/ML
Microchip Technology Inc 44-PIN, 32KB, FLASH, 2048BYTES-RAM, 40MIPS, 35I/O, 16 BIT FAMILY, Projected EOL: 2034-10-03 RoHS: Compliant pbFree: Yes 1106

Alternates Available
  • 1 $4.8100
  • 25 $4.3700
  • 100 $3.9800
  • 1,000 $3.6500
  • 5,000 $3.4800
$3.4800 / $4.8100 Buy Now
DISTI # 70542709
RS 16-bit MCU, 32KB Flash,40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ32GP204-I/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 180 $7.8000
  • 900 $7.4100
  • 1,800 $7.0200
  • 3,600 $6.6300
$6.6300 / $7.8000 RFQ
Future Electronics PIC24H Series 2 kB RAM 32 kB Flash 16-Bit Microcontroller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Lead time: 6 Weeks Container: Tube 0
Tube
  • 45 $4.3200
  • 90 $4.2300
  • 135 $4.1800
  • 180 $4.1400
  • 225 $4.0300
$4.0300 / $4.3200 Buy Now
Onlinecomponents.com Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 35 I/O - 32KB (11K x 24) FLASH - 2K x 8 RAM - 3 to 3.6V - 44-QFN (8x8). RoHS: Compliant 1080 Factory Stock
  • 45 $6.1200
  • 90 $4.5900
  • 135 $4.2800
  • 180 $4.2000
$4.2000 / $6.1200 Buy Now
Quest Components   56
  • 1 $8.3520
  • 13 $5.5680
  • 46 $5.1504
$5.1504 / $8.3520 Buy Now
DISTI # 24HJ32GP204-I/ML
TME IC: PIC microcontroller, 32kB, SMD, QFN44, PIC24, 2kBSRAM Min Qty: 1 0
  • 1 $5.0400
  • 5 $4.8800
  • 25 $4.5500
  • 90 $4.2300
$4.2300 / $5.0400 RFQ
NAC 16-bit MCU, 32KB Flash,40 MIPS,nanoWatt - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube 855
  • 1 $4.9900
  • 100 $4.5200
  • 500 $4.2400
  • 1,000 $4.1300
$4.1300 / $4.9900 Buy Now
DISTI # PIC24HJ32GP204-I/ML
Avnet Silica (Alt: PIC24HJ32GP204-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC24HJ32GP204-I/ML
EBV Elektronik (Alt: PIC24HJ32GP204-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 35 I/O - 32KB (11K x 24) FLASH - 2K x 8 RAM - 3 to 3.6V - 44-QFN (8x8). RoHS: Compliant 1080 Factory Stock
  • 45 $6.1200
  • 90 $4.5900
  • 135 $4.2800
  • 180 $4.2000
$4.2000 / $6.1200 Buy Now

CAD Models for PIC24HJ32GP204-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC24HJ32GP204-I/ML by Microchip Technology Inc

PIC24HJ32GP204-I/ML
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
16
CPU Family
PIC24
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N44
JESD-609 Code
e3
Length
8 mm
Moisture Sensitivity Level
1
Number of I/O Lines
35
Number of Terminals
44
On Chip Program ROM Width
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC44,.31SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
10922
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
40 MHz
Supply Current-Max
75 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24HJ32GP204-I/ML
    Microchip Technology Inc
    16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
    VS

Alternate Parts for PIC24HJ32GP204-I/ML

This table gives cross-reference parts and alternative options found for PIC24HJ32GP204-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ32GP204-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24HJ32GP204T-E/ML 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC24HJ32GP204-I/ML vs PIC24HJ32GP204T-E/ML
PIC24HJ32GP204T-I/ML 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC24HJ32GP204-I/ML vs PIC24HJ32GP204T-I/ML
Part Number Description Manufacturer Compare
PIC24HJ32GP204-I/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC24HJ32GP204-I/ML vs PIC24HJ32GP204-I/PT
PIC24HJ32GP204-E/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC24HJ32GP204-I/ML vs PIC24HJ32GP204-E/PT
PIC24HJ32GP204T-E/ML 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC24HJ32GP204-I/ML vs PIC24HJ32GP204T-E/ML
PIC24HJ32GP204T-I/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC24HJ32GP204-I/ML vs PIC24HJ32GP204T-I/PT
PIC24HJ32GP204T-I/ML 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC24HJ32GP204-I/ML vs PIC24HJ32GP204T-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24HJ32GP204-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24HJ32GP204-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC24HJ32GP204-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC24HJ32GP204-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24HJ32GP204-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24HJ32GP204-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24HJ32GP204-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24HJ32GP204-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24HJ32GP204-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: