Part Details for PIC24HJ64GP506AT-I/PT by Microchip Technology Inc
Overview of PIC24HJ64GP506AT-I/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24HJ64GP506AT-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4883
|
Newark | Mcu, 16Bit, 80Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC24HJ64GP506AT-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7900 | Buy Now |
DISTI #
PIC24HJ64GP506AT-I/PT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6200 | Buy Now |
DISTI #
PIC24HJ64GP506AT-I
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 64-Pin TQFP T/R - Bulk (Alt: PIC24HJ64GP506AT-I) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6200 / $6.7700 | Buy Now |
DISTI #
579-HJ64GP506AT-I/PT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH RoHS: Compliant | 0 |
|
$5.6200 | Order Now |
DISTI #
PIC24HJ64GP506AT-I/PT
|
Microchip Technology Inc | 16 Bit MCU 64LD 40MIPS 64KB FLASH, Projected EOL: 2034-07-13 RoHS: Compliant pbFree: Yes |
1200 Alternates Available |
|
$4.9100 / $6.7700 | Buy Now |
DISTI #
70542822
|
RS | 16 Bit MCU 40MIPS 64KB FLASH | Microchip Technology Inc. PIC24HJ64GP506AT-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3200 / $10.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$5.9800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 53 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 64-TQFP (10x10) - T&R. RoHS: Compliant | 1200 Factory Stock |
|
$5.5100 / $15.4800 | Buy Now |
DISTI #
PIC24HJ64GP506AT-I
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 64-Pin TQFP T/R - Bulk (Alt: PIC24HJ64GP506AT-I) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6200 / $6.7700 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 64KB FLASH 64TQFP | 1200 |
|
RFQ |