Part Details for PIC24HJ64GP506AT-I/MR by Microchip Technology Inc
Overview of PIC24HJ64GP506AT-I/MR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24HJ64GP506AT-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9008
|
Newark | Mcu, 16Bit, 80Mhz, Qfn-64, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:80Mhz, Program Memory Size:64Kb, Ram Memory Size:8Kb, No. Of Pins:64Pins, Mcu Case Style:Qfn Rohs Compliant: Yes |Microchip PIC24HJ64GP506AT-I/MR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4600 | Buy Now |
DISTI #
PIC24HJ64GP506AT-I
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 64-Pin QFN EP T/R - Tape and Reel (Alt: PIC24HJ64GP506AT-I) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
RFQ | |
DISTI #
70542821
|
RS | 16 Bit MCU 40MIPS 64KB FLASH | Microchip Technology Inc. PIC24HJ64GP506AT-I/MR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0700 / $8.3100 | RFQ |
|
NAC | 16 Bit MCU 40MIPS 64KB FLASH - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 0 |
|
RFQ |
Part Details for PIC24HJ64GP506AT-I/MR
PIC24HJ64GP506AT-I/MR CAD Models
PIC24HJ64GP506AT-I/MR Part Data Attributes
|
PIC24HJ64GP506AT-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ64GP506AT-I/MR
Microchip Technology Inc
16-bit PIC® MCUs & dsPIC® DSC; Package: 64-QFN; Temperature Range: -40C to +85C; Container: T/R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24HJ64GP506AT-I/MR
This table gives cross-reference parts and alternative options found for PIC24HJ64GP506AT-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ64GP506AT-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ64GP506A-I/MR | 16-bit PIC® MCUs & dsPIC® DSC; Package: 64-QFN; Temperature Range: -40C to +85C; Container: Tube | Microchip Technology Inc | PIC24HJ64GP506AT-I/MR vs PIC24HJ64GP506A-I/MR |
PIC24HJ64GP506ATI/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24HJ64GP506AT-I/MR vs PIC24HJ64GP506ATI/MR |
PIC24HJ64GP506AT-E/MR | 16-bit PIC® MCUs & dsPIC® DSC; Package: 64-QFN; Temperature Range: -40C to +125C; Container: T/R | Microchip Technology Inc | PIC24HJ64GP506AT-I/MR vs PIC24HJ64GP506AT-E/MR |
PIC24HJ64GP506ATE/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24HJ64GP506AT-I/MR vs PIC24HJ64GP506ATE/MR |
PIC24HJ64GP506A-E/MR | 16-bit PIC® MCUs & dsPIC® DSC; Package: 64-QFN; Temperature Range: -40C to +125C; Container: Tube | Microchip Technology Inc | PIC24HJ64GP506AT-I/MR vs PIC24HJ64GP506A-E/MR |
PIC24HJ64GP506AI/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24HJ64GP506AT-I/MR vs PIC24HJ64GP506AI/MR |