Microcontrollers and Processors
PIC24HJ64GP510-I/PT
Microchip Technology Inc
Description: 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100

Overview of PIC24HJ64GP510-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC24HJ64GP510-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56K7373
Newark Ic, 16Bit Mcu, Pic24H, 40Mips, Tqfp-100, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC24HJ64GP510-I/PT RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.8900
$6.8900 Buy Now
DISTI # PIC24HJ64GP510-I/PT-ND
DigiKey IC MCU 16BIT 64KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray 118
In Stock
  • 1 $8.0600
  • 25 $7.3700
  • 100 $7.1125
$7.1125 / $8.0600 Buy Now
DISTI # PIC24HJ64GP510-I/P
Avnet Americas MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24HJ64GP510-I/P) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $8.0600
  • 25 $7.3700
  • 100 $6.6900
$6.6900 / $8.0600 Buy Now
DISTI # 579-24HJ64GP510IPT
Mouser Electronics 16-bit Microcontrollers - MCU 40MIPS 64KB FL RoHS: Compliant 119
  • 1 $7.3500
  • 10 $7.3400
  • 25 $7.1200
  • 119 $7.1100
$7.1100 / $7.3500 Buy Now
DISTI # PIC24HJ64GP510-I/PT
Microchip Technology Inc 16 BIT MCU 100LD 40 MIPS 64KB FLASH GP, Projected EOL: 2034-08-21 RoHS: Compliant pbFree: Yes 357

Alternates Available
  • 1 $8.0600
  • 25 $7.3700
  • 100 $6.6900
  • 1,000 $6.1700
  • 5,000 $5.8500
$5.8500 / $8.0600 Buy Now
DISTI # 70046348
RS MCU, 16-Bit, 64KB Flash, 8KB RAM, 85 I/O, TQFP-100 | Microchip Technology Inc. PIC24HJ64GP510-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 119 $14.5100
  • 595 $13.7800
  • 1,190 $13.0600
  • 2,380 $12.3300
$12.3300 / $14.5100 RFQ
Future Electronics PIC24H Series 8 kB RAM 64 kB Flash 16-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks Container: Tray 0
Tray
  • 119 $6.7600
$6.7600 Buy Now
Onlinecomponents.com Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 85 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 100-TQFP (12x12). RoHS: Compliant 357 Factory Stock
  • 30 $11.2900
  • 60 $8.4600
  • 90 $7.9000
  • 119 $7.7400
$7.7400 / $11.2900 Buy Now
DISTI # 66348046
Verical MCU 16-bit PIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1940 Americas - 22
  • 1 $1.6600
$1.6600 Buy Now
Bristol Electronics   105
RFQ
Quest Components   84
  • 1 $14.0400
  • 8 $9.3600
  • 28 $8.6580
$8.6580 / $14.0400 Buy Now
DISTI # 24HJ64GP510-I/PT
TME IC: PIC microcontroller, 64kB, SMD, TQFP100, PIC24, 8kBSRAM Min Qty: 1 0
  • 1 $9.3700
  • 5 $9.0600
  • 25 $8.4600
  • 100 $7.8600
$7.8600 / $9.3700 RFQ
NAC 16 Bit MCU 40MIPS 64KB FLASH - Package: 100 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray 238
  • 1 $8.3700
  • 100 $7.5900
  • 500 $7.1100
  • 1,000 $6.9400
$6.9400 / $8.3700 Buy Now
NexGen Digital   950
RFQ
DISTI # PIC24HJ64GP510-I/PT
Avnet Silica MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray (Alt: PIC24HJ64GP510-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 85 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 100-TQFP (12x12). RoHS: Compliant 357 Factory Stock
  • 30 $11.2900
  • 60 $8.4600
  • 90 $7.9000
  • 119 $7.7400
$7.7400 / $11.2900 Buy Now

CAD Models for PIC24HJ64GP510-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC24HJ64GP510-I/PT by Microchip Technology Inc

PIC24HJ64GP510-I/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
16
CPU Family
PIC
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
12 mm
Moisture Sensitivity Level
3
Number of I/O Lines
85
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP100,.55SQ,16
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Power Supplies
3.3 V
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Current-Max
90 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. PIC24HJ64GP510-I/PT
    Microchip Technology Inc
    16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100
    VS

Alternate Parts for PIC24HJ64GP510-I/PT

This table gives cross-reference parts and alternative options found for PIC24HJ64GP510-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ64GP510-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24HJ64GP510T-I/PT 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 Microchip Technology Inc PIC24HJ64GP510-I/PT vs PIC24HJ64GP510T-I/PT

Related Parts for PIC24HJ64GP510-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24HJ64GP510-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24HJ64GP510-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC24HJ64GP510-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC24HJ64GP510-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24HJ64GP510-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24HJ64GP510-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24HJ64GP510-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24HJ64GP510-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24HJ64GP510-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: