-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6634
|
Newark | Cm0+ With 128K Flash, 48 Qfn 48 Vqfn 7X7X0.9Mm Tray Rohs Compliant: Yes |Microchip PIC32CM1216MC00048-E/U5B Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 | Buy Now |
DISTI #
150-PIC32CM1216MC00048-E/U5B-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48VFQFN Min Qty: 1 Lead time: 34 Weeks Container: Tray |
717 In Stock |
|
$3.3700 | Buy Now |
DISTI #
PIC32CM1216MC00048
|
Avnet Americas | CM0+ WITH 128K FLASH, 48 QFN - Trays (Alt: PIC32CM1216MC00048) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.7900 / $3.3700 | Buy Now |
DISTI #
579-M1216MC00048EU5B
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features, QFN 48, 125C RoHS: Compliant | 822 |
|
$2.7900 / $3.3700 | Buy Now |
DISTI #
PIC32CM1216MC00048-E/U5B
|
Microchip Technology Inc | ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features, QFN 48, 125C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
832 Alternates Available |
|
$2.4500 / $3.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 | 0 |
|
$2.9800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - ARM Cortex-M0+ - 32-Bit Single-Core - 48MHz - 38 I/O - 128KB (128K x 8) FLASH - 4K x 8 EEPROM - 16K x 8 RAM - 2.7 to 5.5V - 48-VQFN. | 832 Factory Stock |
|
$2.9500 / $4.3000 | Buy Now |
DISTI #
PIC32CM1216MC00048
|
Avnet Americas | CM0+ WITH 128K FLASH, 48 QFN - Trays (Alt: PIC32CM1216MC00048) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.7900 / $3.3700 | Buy Now |
|
Ameya Holding Limited | 832 |
|
RFQ | ||
|
NAC | CM0+ With 128K Flash, 48 QFN T&R, 48 VQFN 7x7x0.9mm TRAY RoHS: Compliant Min Qty: 416 Package Multiple: 416 | 0 |
|
$2.9000 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32CM1216MC00048-E/U5B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM1216MC00048-E/U5B
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 129 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |