PIC32CM2532JH01048-I/U5B
Microchip Technology Inc
Description: RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC48

Overview of PIC32CM2532JH01048-I/U5B by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PIC32CM2532JH01048-I/U5B by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Newark Qfn 48, 256 Kb Flash, 32 Kb Sram, 8 Kb Flash Rww, Can, 85 Temp, Green, Tray 48 Vqfn 7X7X0.9Mm Tray Rohs Compliant: Yes |Microchip PIC32CM2532JH01048-I/U5B RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.9900
$1.9900 Buy Now
DISTI # 150-PIC32CM2532JH01048-I/U5B-ND
DigiKey IC MCU 32BIT 256KB FLASH 48QFN Min Qty: 416 Lead time: 15 Weeks Container: Tray Temporarily Out of Stock
  • 416 $1.9900
$1.9900 Buy Now
DISTI # PIC32CM2532JH01048
Avnet Americas MCU 32-Bit PIC32CM ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 48-Pin VQFN EP Tray - Trays (Alt: PIC32CM2532JH01048) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 1 $2.4100
  • 25 $2.1900
  • 100 $1.9900
$1.9900 / $2.4100 Buy Now
DISTI # 579-322532JH1048IU5B
Mouser Electronics ARM Microcontrollers - MCU QFN 48, 256 KB Flash, 32 KB SRAM, 8 KB Flash RWW, CAN, 85 Temp, Green, Tray RoHS: Compliant 0
  • 416 $1.9900
$1.9900 Order Now
DISTI # PIC32CM2532JH01048-I/U5B
Microchip Technology Inc QFN 48, 256 KB Flash, 32 KB SRAM, 8 KB Flash RWW, CAN, 85 Temp, Green, Tray, Projected EOL: 2049-07-01 RoHS: Compliant pbFree: Yes 416

Alternates Available
  • 1 $2.4100
  • 25 $2.1900
  • 100 $1.9900
  • 1,000 $1.8200
  • 5,000 $1.7400
$1.7400 / $2.4100 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 416 Package Multiple: 416 0
  • 416 $3.7800
$3.7800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 104 $3.0600
  • 208 $2.2900
  • 312 $2.1400
  • 416 $2.1000
$2.1000 / $3.0600 Buy Now
NAC 48QFN, 256KB Flash, 48Mhz, Tray, 85C, w/ CAN, 48 VQFN 7x7x0.9mm TRAY RoHS: Compliant Min Qty: 416 Package Multiple: 416 0
  • 1 $4.4400
  • 100 $4.0300
  • 500 $3.7700
  • 1,000 $3.6800
$3.6800 / $4.4400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 104 $3.0600
  • 208 $2.2900
  • 312 $2.1400
  • 416 $2.1000
$2.1000 / $3.0600 Buy Now

CAD Models for PIC32CM2532JH01048-I/U5B by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC32CM2532JH01048-I/U5B by Microchip Technology Inc

PIC32CM2532JH01048-I/U5B
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
Cortex-M0+
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQCC-N48
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
12
Number of External Interrupts
16
Number of I/O Lines
38
Number of Serial I/Os
6
Number of Terminals
48
Number of Timers
12
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.28SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
32768
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
48 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32CM2532JH01048-I/U5B
    Microchip Technology Inc
    RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32CM2532JH01048-I/U5B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32CM2532JH01048-I/U5B by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32CM2532JH01048-I/U5B would you like to use for your alert(s)?
  • Please alert me when PIC32CM2532JH01048-I/U5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32CM2532JH01048-I/U5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32CM2532JH01048-I/U5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32CM2532JH01048-I/U5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32CM2532JH01048-I/U5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32CM2532JH01048-I/U5B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: