Part Details for PIC32CM2532JH01064-I/PT by Microchip Technology Inc
Overview of PIC32CM2532JH01064-I/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32CM2532JH01064-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7569
|
Newark | Tqfp 64, 256 Kb Flash, 32 Kb Sram, 8 Kb Flash Rww, Can, 85 Temp, Green, Tray 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC32CM2532JH01064-I/PT RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
150-PIC32CM2532JH01064-I/PT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64TQFP Min Qty: 320 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1200 | Buy Now |
DISTI #
PIC32CM2532JH01064
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 64-Pin TQFP Tray - Trays (Alt: PIC32CM2532JH01064) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.1200 / $2.5700 | Buy Now |
DISTI #
579-322532JH01064IPT
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP 64, 256 KB Flash, 32 KB SRAM, 8 KB Flash RWW, CAN, 85 Temp, Green, Tray RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
DISTI #
PIC32CM2532JH01064-I/PT
|
Microchip Technology Inc | TQFP 64, 256 KB Flash, 32 KB SRAM, 8 KB Flash RWW, CAN, 85 Temp, Green, Tray, Projected EOL: 2049-07-01 RoHS: Compliant pbFree: Yes |
2240 Alternates Available |
|
$1.8500 / $2.5700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 320 Package Multiple: 160 | 0 |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2080 Factory Stock |
|
$2.2400 / $3.2600 | Buy Now |
DISTI #
32CM2532JH1064IPT
|
TME | IC: PIC microcontroller, 256kB, 48MHz, 2.7÷5.5VDC, SMD, TQFP32 Min Qty: 1 | 0 |
|
$4.1500 / $4.9200 | RFQ |
|
NAC | 64TQFP, 256KB Flash, 48Mhz, Tray, 85C, w/ CAN, 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 1600 |
|
$4.0500 / $4.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2080 Factory Stock |
|
$2.2400 / $3.2600 | Buy Now |
Part Details for PIC32CM2532JH01064-I/PT
PIC32CM2532JH01064-I/PT CAD Models
PIC32CM2532JH01064-I/PT Part Data Attributes
|
PIC32CM2532JH01064-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM2532JH01064-I/PT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |