Part Details for PIC32CM2532JH01100-E/PF by Microchip Technology Inc
Overview of PIC32CM2532JH01100-E/PF by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32CM2532JH01100-E/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7575
|
Newark | 100Tqfp, 256Kb Flash, 48Mhz, Tray, 105C, W/ Can 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip PIC32CM2532JH01100-E/PF Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 | Buy Now |
DISTI #
150-PIC32CM2532JH01100-E/PF-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 180 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5400 | Buy Now |
DISTI #
PIC32CM2532JH01100
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 100-Pin TQFP Tray - Trays (Alt: PIC32CM2532JH01100) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.5400 / $6.6800 | Buy Now |
DISTI #
579-322532JH01100EPF
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP 100, 256 KB Flash, 32 KB SRAM, 8 KB Flash RWW, CAN, 125 Temp, Green, Tray RoHS: Compliant | 0 |
|
$5.5400 | Order Now |
DISTI #
PIC32CM2532JH01100-E/PF
|
Microchip Technology Inc | TQFP 100, 256 KB Flash, 32 KB SRAM, 8 KB Flash RWW, CAN, 125 Temp, Green, Tray, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.8500 / $6.6800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 90 Package Multiple: 90 | 0 |
|
$5.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.8300 / $8.5000 | Buy Now | |
DISTI #
PIC32CM2532JH01100
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 100-Pin TQFP Tray - Trays (Alt: PIC32CM2532JH01100) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.5400 / $6.6800 | Buy Now |
DISTI #
32CM2532JH1100EPF
|
TME | IC: PIC microcontroller, 256kB, 48MHz, 2.7÷5.5VDC, SMD, TQFP100 Min Qty: 1 | 0 |
|
$5.8700 / $7.0000 | RFQ |
|
NAC | 100TQFP, 256KB Flash, 48Mhz, Tray, 105C, w/ CAN, 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$5.7400 / $6.9300 | Buy Now |
Part Details for PIC32CM2532JH01100-E/PF
PIC32CM2532JH01100-E/PF CAD Models
PIC32CM2532JH01100-E/PF Part Data Attributes:
|
PIC32CM2532JH01100-E/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM2532JH01100-E/PF
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 84 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |