Part Details for PIC32CM2532LE00100-I/PF by Microchip Technology Inc
Overview of PIC32CM2532LE00100-I/PF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC32CM2532LE00100-I/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8667
|
Newark | Cm23, Ulp, Touch, 256K Flash, 100 Pin Tqfp 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip PIC32CM2532LE00100-I/PF Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 | Buy Now |
DISTI #
150-PIC32CM2532LE00100-I/PF-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 19 Weeks Container: Tray |
180 In Stock |
|
$6.0700 | Buy Now |
DISTI #
PIC32CM2532LE00100
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M23 RISC 256KB Flash 1.62V to 3.63V 100-Pin TQFP Tray - Trays (Alt: PIC32CM2532LE00100) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$5.0500 / $6.0700 | Buy Now |
DISTI #
579-2532LE00100IPF
|
Mouser Electronics | ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 100 Pin TQFP RoHS: Compliant | 0 |
|
$3.2800 | Order Now |
DISTI #
PIC32CM2532LE00100-I/PF
|
Microchip Technology Inc | TQFP 100, 256 KB Flash, 32 KB SRAM, 85 C Temp, Green, Tray, Low Power, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
810 Alternates Available |
|
$2.8700 / $3.9500 | Buy Now |
|
Onlinecomponents.com | 990 Factory Stock |
|
$3.4500 / $5.0000 | Buy Now | |
DISTI #
PIC32CM2532LE00100
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M23 RISC 256KB Flash 1.62V to 3.63V 100-Pin TQFP Tray - Trays (Alt: PIC32CM2532LE00100) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$5.0500 / $6.0700 | Buy Now |
|
Ameya Holding Limited | 810 |
|
RFQ | ||
|
NAC | CM23, ULP, Touch, 256K Flash, 100 Pin TQFP, 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 810 |
|
$5.2200 / $6.2900 | Buy Now |
|
Master Electronics | 990 Factory Stock |
|
$3.4500 / $5.0000 | Buy Now |
Part Details for PIC32CM2532LE00100-I/PF
PIC32CM2532LE00100-I/PF CAD Models
PIC32CM2532LE00100-I/PF Part Data Attributes:
|
PIC32CM2532LE00100-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM2532LE00100-I/PF
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 80 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 184 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |