Part Details for PIC32CM2532LS00064-I/PT by Microchip Technology Inc
Overview of PIC32CM2532LS00064-I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for PIC32CM2532LS00064-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3700
|
Newark | Cm23, Ulp, Touch, Security, 256K Flash, 64 Pin Tqfp 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC32CM2532LS00064-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 | Buy Now |
DISTI #
150-PIC32CM2532LS00064-I/PT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64TQFP Min Qty: 160 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0800 | Buy Now |
DISTI #
PIC32CM2532LS00064
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M23 RISC 256KB Flash 1.62V to 3.63V 64-Pin TQFP Tray - Trays (Alt: PIC32CM2532LS00064) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.0800 / $4.9200 | Buy Now |
DISTI #
579-CM2532LS00064IPT
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP 64, 256 KB Flash, 32 KB SRAM, 85 C Temp, Green, Tray, Low Power & Security RoHS: Compliant | 960 |
|
$2.9400 / $3.9200 | Buy Now |
DISTI #
V99:2348_26945891
|
Arrow Electronics | Ultra-Low Power, Secure and Enhanced Touch MCU Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2252 | Americas - 150 |
|
$4.6580 | Buy Now |
DISTI #
PIC32CM2532LS00064-I/PT
|
Microchip Technology Inc | TQFP 64, 256 KB Flash, 32 KB SRAM, 85 C Temp, Green, Tray, Low Power & Security, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 160 On Order, Expected 5/31/2024 Alternates Available |
|
$2.5800 / $3.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1000 / $4.5200 | Buy Now | |
DISTI #
67508404
|
Verical | Ultra-Low Power, Secure and Enhanced Touch MCU Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 150 |
|
$4.6580 | Buy Now |
DISTI #
PIC32CM2532LS00064
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M23 RISC 256KB Flash 1.62V to 3.63V 64-Pin TQFP Tray - Trays (Alt: PIC32CM2532LS00064) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.0800 / $4.9200 | Buy Now |
|
Ameya Holding Limited | 160 |
|
RFQ |
Part Details for PIC32CM2532LS00064-I/PT
PIC32CM2532LS00064-I/PT CAD Models
PIC32CM2532LS00064-I/PT Part Data Attributes:
|
PIC32CM2532LS00064-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM2532LS00064-I/PT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M23 CPU, 48MHz, CMOS, PQFP64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 14 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 184 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |