Part Details for PIC32CM5164JH00064-E/5LX by Microchip Technology Inc
Overview of PIC32CM5164JH00064-E/5LX by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32CM5164JH00064-E/5LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7592
|
Newark | 64Qfn, 512Kb Flash, 48Mhz, Tray, 105C 64 Vqfn 9X9X1.0Mm Tray Rohs Compliant: Yes |Microchip PIC32CM5164JH00064-E/5LX Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 | Buy Now |
DISTI #
150-PIC32CM5164JH00064-E/5LX-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64QFN Min Qty: 260 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6700 | Buy Now |
DISTI #
PIC32CM5164JH00064
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M0+ RISC 512KB Flash 2.7V to 5.5V 64-Pin VQFN EP Tray - Trays (Alt: PIC32CM5164JH00064) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.6700 / $5.6300 | Buy Now |
DISTI #
579-32CM5164JH64E5LX
|
Mouser Electronics | ARM Microcontrollers - MCU QFN 64, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, 125 Temp, Green, Tray RoHS: Compliant | 0 |
|
$4.6700 | Order Now |
DISTI #
PIC32CM5164JH00064-E/5LX
|
Microchip Technology Inc | QFN 64, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, 125 Temp, Green, Tray, Projected EOL: 2049-07-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.1000 / $5.6300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 260 Package Multiple: 260 | 0 |
|
$4.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.9100 / $7.1600 | Buy Now | |
|
NAC | 64QFN, 512KB Flash, 48Mhz, Tray, 105C, 64 VQFN 9x9x1.0mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 | 0 |
|
$4.8400 / $5.8400 | Buy Now |
|
Master Electronics | 0 |
|
$4.9100 / $7.1600 | Buy Now |
Part Details for PIC32CM5164JH00064-E/5LX
PIC32CM5164JH00064-E/5LX CAD Models
PIC32CM5164JH00064-E/5LX Part Data Attributes:
|
PIC32CM5164JH00064-E/5LX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM5164JH00064-E/5LX
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |