There are no models available for this part yet.
Overview of PIC32CM5164JH00100T-E/PF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC32CM5164JH00100T-E/PF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK7601
|
Newark | Tqfp 100, 512 Kb Flash, 64 Kb Sram, 8 Kb Flash Rww, 125 Temp, Green, T&r 100 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip PIC32CM5164JH00100T-E/PF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0800 | Buy Now | |
DISTI #
150-PIC32CM5164JH00100T-E/PFTR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0800 | Buy Now | |
DISTI #
PIC32CM5164JH00100
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M0+ RISC 512KB Flash 2.7V to 5.5V 100-Pin TQFP T/R - Tape and Reel (Alt: PIC32CM5164JH00100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.0800 / $3.7300 | Buy Now | |
DISTI #
579-32164JH100TEPF
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP 100, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, 125 Temp, Green, T&R RoHS: Compliant | 0 |
|
$3.0800 | Order Now | |
DISTI #
PIC32CM5164JH00100T-E/PF
|
Microchip Technology Inc | TQFP 100, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, 125 Temp, Green, T&R, Projected EOL: 2049-07-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7000 / $3.7300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.1000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $6.1600 | Buy Now | ||
NAC | 100TQFP, 512KB Flash, 48Mhz, T&R, 105C, 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.9500 / $7.1800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.9400 / $6.1600 | Buy Now |
CAD Models for PIC32CM5164JH00100T-E/PF by Microchip Technology Inc
Part Data Attributes for PIC32CM5164JH00100T-E/PF by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
Cortex-M0+
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G100
|
Length
|
14 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
12
|
Number of External Interrupts
|
16
|
Number of I/O Lines
|
84
|
Number of Serial I/Os
|
8
|
Number of Terminals
|
100
|
Number of Timers
|
12
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
RAM (bytes)
|
65536
|
ROM (words)
|
524288
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.2 mm
|
Speed
|
48 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|