Part Details for PIC32CM5164JH01032T-E/PT by Microchip Technology Inc
Overview of PIC32CM5164JH01032T-E/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32CM5164JH01032T-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7605
|
Newark | 32Tqfp, 512Kb Flash, 48Mhz, T&r, 105C, W/ Can 32 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip PIC32CM5164JH01032T-E/PT Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9900 | Buy Now |
DISTI #
150-PIC32CM5164JH01032T-E/PTTR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 32TQFP Min Qty: 1600 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9900 | Buy Now |
DISTI #
PIC32CM5164JH01032
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M0+ RISC 512KB Flash 2.7V to 5.5V 32-Pin TQFP T/R - Tape and Reel (Alt: PIC32CM5164JH01032) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.9900 / $4.8100 | Buy Now |
DISTI #
579-32164JH01032TEPT
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP 32, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, CAN, 125 Temp, Green, T&R RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
DISTI #
PIC32CM5164JH01032T-E/PT
|
Microchip Technology Inc | TQFP 32, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, CAN, 125 Temp, Green, T&R, Projected EOL: 2049-07-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5000 / $4.8100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.8000 / $10.4000 | Buy Now | |
DISTI #
PIC32CM5164JH01032
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M0+ RISC 512KB Flash 2.7V to 5.5V 32-Pin TQFP T/R - Tape and Reel (Alt: PIC32CM5164JH01032) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.9900 / $4.8100 | Buy Now |
|
NAC | 32TQFP, 512KB Flash, 48Mhz, T&R, 105C, w/ CAN, 32 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.1300 / $4.9900 | Buy Now |
|
Master Electronics | 0 |
|
$3.8000 / $10.4000 | Buy Now |
Part Details for PIC32CM5164JH01032T-E/PT
PIC32CM5164JH01032T-E/PT CAD Models
PIC32CM5164JH01032T-E/PT Part Data Attributes:
|
PIC32CM5164JH01032T-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM5164JH01032T-E/PT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 32 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | QFP32,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |