PIC32CM5164LE00048T-I/Y8X
Microchip Technology Inc
Description: RISC Microcontroller

Overview of PIC32CM5164LE00048T-I/Y8X by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for PIC32CM5164LE00048T-I/Y8X by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Newark Tqfp 48, 512 Kb Flash, 64 Kb Sram, 85 C Temp, Green, T&r, Low Power 48 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip PIC32CM5164LE00048T-I/Y8X RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $2.3800
$2.3800 Buy Now
DISTI # 150-PIC32CM5164LE00048T-I/Y8XTR-ND
DigiKey IC MCU 32BIT 512KB FLASH 48TQFP Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,600 $2.3800
$2.3800 Buy Now
DISTI # PIC32CM5164LE00048
Avnet Americas CM23, ULP, TOUCH, 512K FLASH, 48 PIN TQFP - Tape and Reel (Alt: PIC32CM5164LE00048) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $2.8900
  • 25 $2.6200
  • 100 $2.3800
$2.3800 / $2.8900 Buy Now
DISTI # 579-5164LE00048TIY8X
Mouser Electronics ARM Microcontrollers - MCU TQFP 48, 512 KB Flash, 64 KB SRAM, 85 C Temp, Green, T&R, Low Power RoHS: Compliant 1599
  • 1 $3.4100
  • 1,600 $3.4100
$3.4100 Buy Now
DISTI # PIC32CM5164LE00048T-I/Y8X
Microchip Technology Inc TQFP 48, 512 KB Flash, 64 KB SRAM, 85 C Temp, Green, T&R, Low Power, Projected EOL: 2049-07-20 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.8900
  • 25 $2.6200
  • 100 $2.3800
  • 1,000 $2.1800
  • 5,000 $2.0800
$2.0800 / $2.8900 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 0
  • 1,600 $3.9300
$3.9300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 400 $6.2200
  • 800 $3.2900
  • 1,200 $2.3200
  • 1,600 $2.2700
$2.2700 / $6.2200 Buy Now
NAC CM23, ULP, Touch, 512K Flash, 48 Pin TQFP, 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 0
  • 1 $4.6200
  • 100 $4.1900
  • 500 $3.9200
  • 1,000 $3.8300
$3.8300 / $4.6200 Buy Now
DISTI # PIC32CM5164LE00048T-I/Y8X
EBV Elektronik MCU 32-Bit PIC32CM ARM Cortex-M23 RISC 512KB Flash 1.62V to 3.63V 48-Pin TQFP T/R (Alt: PIC32CM5164LE00048T-I/Y8X) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 400 $6.2200
  • 800 $3.2900
  • 1,200 $2.3200
  • 1,600 $2.2700
$2.2700 / $6.2200 Buy Now

CAD Models for PIC32CM5164LE00048T-I/Y8X by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC32CM5164LE00048T-I/Y8X by Microchip Technology Inc

PIC32CM5164LE00048T-I/Y8X
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M23
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G48
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
12
Number of I/O Lines
34
Number of Serial I/Os
6
Number of Terminals
48
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
65536
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
48 MHz
Supply Current-Max
184 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32CM5164LE00048T-I/Y8X
    Microchip Technology Inc
    RISC Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32CM5164LE00048T-I/Y8X by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32CM5164LE00048T-I/Y8X by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32CM5164LE00048T-I/Y8X would you like to use for your alert(s)?
  • Please alert me when PIC32CM5164LE00048T-I/Y8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32CM5164LE00048T-I/Y8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32CM5164LE00048T-I/Y8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32CM5164LE00048T-I/Y8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32CM5164LE00048T-I/Y8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32CM5164LE00048T-I/Y8X by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: