Part Details for PIC32CM5164LS60064-I/PT-PROTO by Microchip Technology Inc
Overview of PIC32CM5164LS60064-I/PT-PROTO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC32CM5164LS60064-I/PT-PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC32CM5164LS60064-I/PT-PROTO
|
Microchip Technology Inc | TQFP 64,512 KBFlash,64 KB SRAM, 85 C,Tray,Low Power,Security SIP,trustflex PROTO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.5100 / $6.6500 | Buy Now |
Part Details for PIC32CM5164LS60064-I/PT-PROTO
PIC32CM5164LS60064-I/PT-PROTO CAD Models
PIC32CM5164LS60064-I/PT-PROTO Part Data Attributes
|
PIC32CM5164LS60064-I/PT-PROTO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM5164LS60064-I/PT-PROTO
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |