Datasheets
PIC32CM5164LS60064T-I/PT-PROTO by: Microchip Technology Inc

RISC Microcontroller

Part Details for PIC32CM5164LS60064T-I/PT-PROTO by Microchip Technology Inc

Overview of PIC32CM5164LS60064T-I/PT-PROTO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC32CM5164LS60064T-I/PT-PROTO

Part # Distributor Description Stock Price Buy
DISTI # PIC32CM5164LS60064T-I/PT-PROTO
Microchip Technology Inc TQFP 64,512 KBFlash,64 KB SRAM, 85 C,T&R, Low Power,Security SIP,trustflex PROTO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $6.6600
  • 25 $6.1100
  • 100 $5.5200
$5.5200 / $6.6600 Buy Now

Part Details for PIC32CM5164LS60064T-I/PT-PROTO

PIC32CM5164LS60064T-I/PT-PROTO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC32CM5164LS60064T-I/PT-PROTO Part Data Attributes

PIC32CM5164LS60064T-I/PT-PROTO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32CM5164LS60064T-I/PT-PROTO Microchip Technology Inc RISC Microcontroller
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
JESD-30 Code S-PQFP-G64
Length 10 mm
Number of Terminals 64
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Seated Height-Max 1.2 mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type CRYPTOGRAPHIC AUTHENTICATOR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32CM5164LS60064T-I/PT-PROTO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32CM5164LS60064T-I/PT-... by Microchip Technology Inc

  • Please alert me when PIC32CM5164LS60064T-I/PT-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC32CM5164LS60064T-I/PT-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32CM5164LS60064T-I/PT-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC32CM5164LS60064T-I/PT-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32CM5164LS60064T-I/PT-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32CM5164LS60064T-I/PT-PROTO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: