Part Details for PIC32CX1025SG41128-E/Z2X by Microchip Technology Inc
Overview of PIC32CX1025SG41128-E/Z2X by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32CX1025SG41128-E/Z2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC32CX1025SG41128-E/Z2X-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 128TQFP Min Qty: 1 Lead time: 9 Weeks Container: Tray |
62 In Stock |
|
$9.0600 / $10.9100 | Buy Now |
DISTI #
PIC32CX1025SG41128
|
Avnet Americas | CM4, TQFP 128, 1 MFLASH, USB, ETH., CAN, IMMUATABLE BOOT, E TEMP, TRAY - Trays (Alt: PIC32CX1025SG41128) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$9.0600 / $10.9100 | Buy Now |
DISTI #
494-1025SG41128EZ2X
|
Mouser Electronics | ARM Microcontrollers - MCU CM4, TQFP 128, 1 MFlash, USB, Eth., CAN, Immuatable Boot, E Temp, Tray RoHS: Compliant | 266 |
|
$9.0600 / $10.9100 | Buy Now |
DISTI #
PIC32CX1025SG41128-E/Z2X
|
Microchip Technology Inc | CM4, TQFP 128, 1 MFlash, USB, Eth., CAN, Immuatable Boot, E Temp, Tray, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1475 Alternates Available |
|
$7.9300 / $10.9100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 90 Package Multiple: 90 | 0 |
|
$9.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.4700 / $13.6000 | Buy Now | |
DISTI #
PIC32CX1025SG41128
|
Avnet Americas | CM4, TQFP 128, 1 MFLASH, USB, ETH., CAN, IMMUATABLE BOOT, E TEMP, TRAY - Trays (Alt: PIC32CX1025SG41128) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$9.0600 / $10.9100 | Buy Now |
|
Ameya Holding Limited | 1475 |
|
RFQ | ||
DISTI #
PIC32CX1025SG41128
|
Avnet Americas | CM4, TQFP 128, 1 MFLASH, USB, ETH., CAN, IMMUATABLE BOOT, E TEMP, TRAY - Trays (Alt: PIC32CX1025SG41128) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$9.0600 / $10.9100 | Buy Now |
|
NAC | CM4, TQFP 128, 1 MFlash, USB, Eth., CAN, Immuatable Boot, E Temp, Tray, 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 1080 |
|
$9.3900 / $11.3200 | Buy Now |
Part Details for PIC32CX1025SG41128-E/Z2X
PIC32CX1025SG41128-E/Z2X CAD Models
PIC32CX1025SG41128-E/Z2X Part Data Attributes
|
PIC32CX1025SG41128-E/Z2X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CX1025SG41128-E/Z2X
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS, PQFP128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 99 | |
Number of Terminals | 128 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 270336 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |