There are no models available for this part yet.
Overview of PIC32MK0512GPG064T-E/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for PIC32MK0512GPG064T-E/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH5428
|
Newark | Mcu, 32Bit, 80Mhz, Tqfp-64, Product Range:Pic32 Family Pic32Mk Gp Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC32MK0512GPG064T-E/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.3500 | Buy Now | |
DISTI #
150-PIC32MK0512GPG064T-E/PTTR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3500 | Buy Now | |
DISTI #
PIC32MK0512GPG064T
|
Avnet Americas | MCU 32-Bit PIC32MK PIC RISC 512KB Flash 2.3V to 3.6V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC32MK0512GPG064T) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$6.3500 / $7.6400 | Buy Now | |
DISTI #
579-0512GPG064T-E/PT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM RoHS: Compliant | 1228 |
|
$6.3500 / $7.6400 | Buy Now | |
DISTI #
PIC32MK0512GPG064T-E/PT
|
Microchip Technology Inc | 120Mhz MIPS, 512K Flash, 64K RAM, Projected EOL: 2044-07-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.5400 / $7.6400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$6.7700 | Buy Now | ||
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 80MHz - 53 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 64-TQFP (10x10) -T&R. RoHS: Compliant | 0 |
|
$6.2400 / $17.5300 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$6.6000 / $7.9600 | Buy Now | ||
Master Electronics | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 80MHz - 53 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 64-TQFP (10x10) -T&R. RoHS: Compliant | 0 |
|
$6.2400 / $17.5300 | Buy Now |
CAD Models for PIC32MK0512GPG064T-E/PT by Microchip Technology Inc
Part Data Attributes for PIC32MK0512GPG064T-E/PT by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TQFP-64
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES WITH 3V TO 3.6V SUPPLY
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
PIC32
|
Clock Frequency-Max
|
64 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
8
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
53
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
64
|
Number of Timers
|
12
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP64,.47SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
RAM (bytes)
|
65536
|
RAM (words)
|
65536
|
ROM (words)
|
524288
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
80 MHz
|
Supply Current-Max
|
60 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MK0512GPG064T-E/PT
This table gives cross-reference parts and alternative options found for PIC32MK0512GPG064T-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK0512GPG064T-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MK0512GPG064-E/PT | RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PDFP64 | Microchip Technology Inc | PIC32MK0512GPG064T-E/PT vs PIC32MK0512GPG064-E/PT |