Part Details for PIC32MK0512GPK100-I/PT by Microchip Technology Inc
Overview of PIC32MK0512GPK100-I/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MK0512GPK100-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5441
|
Newark | Mcu, 32Bit, 120Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mk Gp Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MK0512GPK100-I/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 | Buy Now |
DISTI #
150-PIC32MK0512GPK100-I/PT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 119 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.2600 | Buy Now |
DISTI #
PIC32MK0512GPK100-
|
Avnet Americas | MCU 32-Bit MIPS32 microAptiv RISK 512k-Byte Flash 2.3V to 3.6V 100-Pin TQFP Tray - Trays (Alt: PIC32MK0512GPK100-) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$8.2600 / $9.9400 | Buy Now |
DISTI #
579-0512GPK100-I/PT
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS,12-bit ADC RoHS: Compliant | 0 |
|
$8.2600 | Order Now |
DISTI #
PIC32MK0512GPK100-I/PT
|
Microchip Technology Inc | MCU32, 120MHz, 512KB ECC Flash, USB FS,12-bit ADC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
714 Alternates Available |
|
$7.2300 / $9.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$8.7800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit - 120MHz - 78 I/O - 512KB (512K x 8) FLASH - 4K x 8 EEPROM - 128K x 8 RAM - 2.3 to 3.6V - 100-TQFP. | 714 Factory Stock |
|
$8.6100 / $12.5500 | Buy Now |
DISTI #
PIC32MK0512GPK100-
|
Avnet Americas | MCU 32-Bit MIPS32 microAptiv RISK 512k-Byte Flash 2.3V to 3.6V 100-Pin TQFP Tray - Trays (Alt: PIC32MK0512GPK100-) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$8.2600 / $9.9400 | Buy Now |
DISTI #
32MK0512GPK100-IPT
|
TME | IC: PIC microcontroller, 512kB, 120MHz, 2.3÷3.6VDC, SMD, TQFP100 Min Qty: 1 | 0 |
|
$9.0600 / $10.6700 | RFQ |
|
Ameya Holding Limited | 714 |
|
RFQ |
Part Details for PIC32MK0512GPK100-I/PT
PIC32MK0512GPK100-I/PT CAD Models
PIC32MK0512GPK100-I/PT Part Data Attributes:
|
PIC32MK0512GPK100-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK0512GPK100-I/PT
Microchip Technology Inc
Microcontroller, 32-Bit, FLASH, PIC32 CPU, 120MHz, CMOS, PQFP100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP, TQFP100,.55SQ,16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 78 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |