Part Details for PIC32MK0512MCF064-I/MR by Microchip Technology Inc
Overview of PIC32MK0512MCF064-I/MR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MK0512MCF064-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8697
|
Newark | Mcu, 32Bit, 120Mhz, Vqfn-64, Product Range:Pic32 Family Pic32Mk Mc Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, No. Of I/O S:49I/O Srohs Compliant: Yes |Microchip PIC32MK0512MCF064-I/MR Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 | Buy Now |
DISTI #
PIC32MK0512MCF064-I/MR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64QFN Min Qty: 120 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6400 | Buy Now |
DISTI #
PIC32MK0512MCF064-
|
Avnet Americas | 32-bit General Purpose and Motor Control Application Microcontroller 512 Kbyte Flash 128 Kbyte SRAM 4 Kbyte EEPROM with FPU 64-Pin QFN Tube - Rail/Tube (Alt: PIC32MK0512MCF064-) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.6400 / $9.2100 | Buy Now |
DISTI #
579-2MK0512MCF064IMR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, EEPROM, 120MHz, 64Pin, USB, CAN, MCPWM RoHS: Compliant | 123 |
|
$7.6400 / $9.2100 | Buy Now |
DISTI #
PIC32MK0512MCF064-I/MR
|
Microchip Technology Inc | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, EEPROM, 120MHz, 64Pin, USB, CAN, MCPWM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1420 Alternates Available |
|
$6.7000 / $9.2100 | Buy Now |
|
Future Electronics | PIC32MK Series 512 KB Flash 128 kB RAM 32-Bit SMT Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$8.1300 | Buy Now |
|
Onlinecomponents.com | 32-bit Motor Control MCU - 512 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin VQFN | 1400 Factory Stock |
|
$8.0500 / $11.7400 | Buy Now |
DISTI #
PIC32MK0512MCF064-
|
Avnet Americas | 32-bit General Purpose and Motor Control Application Microcontroller 512 Kbyte Flash 128 Kbyte SRAM 4 Kbyte EEPROM with FPU 64-Pin QFN Tube - Rail/Tube (Alt: PIC32MK0512MCF064-) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.6400 / $9.2100 | Buy Now |
DISTI #
32MK0512MCF064-IMR
|
TME | IC: PIC microcontroller, 512kB, 120MHz, 2.2÷3.6VDC, SMD, QFN64 Min Qty: 1 | 0 |
|
$8.1000 / $9.6600 | RFQ |
|
Ameya Holding Limited | 1520 |
|
RFQ |
Part Details for PIC32MK0512MCF064-I/MR
PIC32MK0512MCF064-I/MR CAD Models
PIC32MK0512MCF064-I/MR Part Data Attributes:
|
PIC32MK0512MCF064-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK0512MCF064-I/MR
Microchip Technology Inc
MCU32, 120MHZ,CAN 2.0B, 12-BIT A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 49 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 57 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |