Part Details for PIC32MK0512MCM064-E/MR by Microchip Technology Inc
Overview of PIC32MK0512MCM064-E/MR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MK0512MCM064-E/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5460
|
Newark | Mcu, 32Bit, 80Mhz, Vqfn-64, Product Range:Pic32 Family Pic32Mk Mc Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Ic Case/Package:Vqfnrohs Compliant: Yes |Microchip PIC32MK0512MCM064-E/MR Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 / $9.9000 | Buy Now |
DISTI #
150-PIC32MK0512MCM064-E/MR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
160 In Stock |
|
$10.8000 | Buy Now |
DISTI #
PIC32MK0512MCM064-
|
Avnet Americas | MCU 32-Bit MIPS32 microAptiv RISK 512k-Byte Flash 2.3V to 3.6V 64-Pin QFN Tube - Rail/Tube (Alt: PIC32MK0512MCM064-) RoHS: Not Compliant Min Qty: 80 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$8.9700 / $10.8000 | Buy Now |
DISTI #
579-0512MCM064-E/MR
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control RoHS: Compliant | 138 |
|
$8.9700 / $10.8000 | Buy Now |
DISTI #
PIC32MK0512MCM064-E/MR
|
Microchip Technology Inc | MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control, Projected EOL: 2044-08-07 RoHS: Compliant pbFree: Yes |
1620 Alternates Available |
|
$7.8500 / $10.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$9.5300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit - 120MHz - 49 I/O - 512KB (512K x 8) FLASH - 4K x 8 EEPROM - 128K x 8 RAM - 2.3 to 3.6V - 64-QFN (9x9). RoHS: Compliant | 1600 Factory Stock |
|
$9.4400 / $13.7600 | Buy Now |
DISTI #
32MK0512MCM064-EMR
|
TME | IC: PIC microcontroller, 512kB, 80MHz, 2.3÷3.6VDC, SMD, QFN64 Min Qty: 1 | 0 |
|
$9.8600 / $11.6800 | RFQ |
|
Ameya Holding Limited | 1620 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 1280 |
|
$9.2900 / $11.2100 | Buy Now |
Part Details for PIC32MK0512MCM064-E/MR
PIC32MK0512MCM064-E/MR CAD Models
PIC32MK0512MCM064-E/MR Part Data Attributes
|
PIC32MK0512MCM064-E/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK0512MCM064-E/MR
Microchip Technology Inc
Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQCC64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 49 | |
Number of Serial I/Os | 16 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 80 MHz | |
Supply Current-Max | 83 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MK0512MCM064-E/MR
This table gives cross-reference parts and alternative options found for PIC32MK0512MCM064-E/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK0512MCM064-E/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MK0512MCM064-E/PT | Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC32MK0512MCM064-E/MR vs PIC32MK0512MCM064-E/PT |
PIC32MK0512MCM064T-E/PT | Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC32MK0512MCM064-E/MR vs PIC32MK0512MCM064T-E/PT |