PIC32MK0512MCM064-E/PT
Microchip Technology Inc
Description: Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP64

Overview of PIC32MK0512MCM064-E/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PIC32MK0512MCM064-E/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH5461
Newark Mcu, 32Bit, 80Mhz, Tqfp-64, Product Range:Pic32 Family Pic32Mk Mc Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC32MK0512MCM064-E/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.9700
$8.9700 Buy Now
DISTI # 150-PIC32MK0512MCM064-E/PT-ND
DigiKey IC MCU 32BIT 512KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray 141
In Stock
  • 1 $10.8000
  • 25 $9.9000
  • 100 $8.9700
$8.9700 / $10.8000 Buy Now
DISTI # PIC32MK0512MCM064-
Avnet Americas MCU 32-Bit MIPS32 microAptiv RISK 512k-Byte Flash 2.3V to 3.6V 64-Pin TQFP Tray - Trays (Alt: PIC32MK0512MCM064-) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $10.8000
  • 100 $8.9700
$8.9700 / $10.8000 Buy Now
DISTI # 579-0512MCM064-E/PT
Mouser Electronics 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control RoHS: Compliant 1609
  • 1 $10.1600
  • 10 $10.1400
  • 25 $9.5700
  • 100 $8.9700
  • 250 $8.9600
$8.9600 / $10.1600 Buy Now
DISTI # PIC32MK0512MCM064-E/PT
Microchip Technology Inc MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control, Projected EOL: 2044-08-07 RoHS: Compliant pbFree: Yes 820

Alternates Available
  • 1 $10.8000
  • 25 $9.9000
  • 100 $8.9700
  • 1,000 $8.2300
  • 5,000 $7.8500
$7.8500 / $10.8000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 0
  • 160 $9.5300
$9.5300 Buy Now
Onlinecomponents.com Microcontroller - MIPS32 microAptiv - 32-Bit - 120MHz - 49 I/O - 512KB (512K x 8) FLASH - 4K x 8 EEPROM - 128K x 8 RAM - 2.3 to 3.6V - 64-TQFP(10x10). RoHS: Compliant 800 Factory Stock
  • 5 $10.4400
  • 25 $9.4200
  • 50 $9.1600
  • 160 $8.5700
  • 320 $8.4500
  • 640 $8.3200
  • 1,120 $8.1900
$8.1900 / $10.4400 Buy Now
DISTI # 32MK0512MCM064-EPT
TME IC: PIC microcontroller, 512kB, 80MHz, 2.3÷3.6VDC, SMD, TQFP64 Min Qty: 1 0
  • 1 $11.6800
  • 5 $11.3200
  • 25 $10.2200
  • 100 $9.8600
$9.8600 / $11.6800 RFQ
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 160 640
  • 1 $11.2100
  • 100 $10.1600
  • 500 $9.5300
  • 1,000 $9.2900
$9.2900 / $11.2100 Buy Now
DISTI # PIC32MK0512MCM064-E/PT
Avnet Silica MCU 32-Bit MIPS32 microAptiv RISK 512k-Byte Flash 2.3V to 3.6V 64-Pin TQFP Tray (Alt: PIC32MK0512MCM064-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC32MK0512MCM064-E/PT
EBV Elektronik MCU 32-Bit MIPS32 microAptiv RISK 512k-Byte Flash 2.3V to 3.6V 64-Pin TQFP Tray (Alt: PIC32MK0512MCM064-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - MIPS32 microAptiv - 32-Bit - 120MHz - 49 I/O - 512KB (512K x 8) FLASH - 4K x 8 EEPROM - 128K x 8 RAM - 2.3 to 3.6V - 64-TQFP(10x10). RoHS: Compliant 800 Factory Stock
  • 5 $10.4400
  • 25 $9.4200
  • 50 $9.1600
  • 160 $8.5700
  • 320 $8.4500
  • 640 $8.3200
  • 1,120 $8.1900
$8.1900 / $10.4400 Buy Now

CAD Models for PIC32MK0512MCM064-E/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC32MK0512MCM064-E/PT by Microchip Technology Inc

PIC32MK0512MCM064-E/PT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-64
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
16
Bit Size
32
Boundary Scan
YES
CPU Family
PIC32
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
8
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
5
Number of I/O Lines
49
Number of Serial I/Os
16
Number of Terminals
64
Number of Timers
10
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
RAM (bytes)
131072
RAM (words)
131072
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
80 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MK0512MCM064-E/PT
    Microchip Technology Inc
    Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP64
    VS

Alternate Parts for PIC32MK0512MCM064-E/PT

This table gives cross-reference parts and alternative options found for PIC32MK0512MCM064-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK0512MCM064-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MK0512MCM064T-E/PT Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP64 Microchip Technology Inc PIC32MK0512MCM064-E/PT vs PIC32MK0512MCM064T-E/PT
PIC32MK0512MCM064-E/MR Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQCC64 Microchip Technology Inc PIC32MK0512MCM064-E/PT vs PIC32MK0512MCM064-E/MR
PIC32MK0512MCM064T-E/MR Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQCC64 Microchip Technology Inc PIC32MK0512MCM064-E/PT vs PIC32MK0512MCM064T-E/MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MK0512MCM064-E/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MK0512MCM064-E/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MK0512MCM064-E/PT would you like to use for your alert(s)?
  • Please alert me when PIC32MK0512MCM064-E/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MK0512MCM064-E/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MK0512MCM064-E/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MK0512MCM064-E/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MK0512MCM064-E/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MK0512MCM064-E/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: