Part Details for PIC32MM0032GPL028-E/SS by Microchip Technology Inc
Overview of PIC32MM0032GPL028-E/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC32MM0032GPL028-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4112
|
Newark | Mcu, 32Bit, 25Mhz, Ssop-28, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:25Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC32MM0032GPL028-E/SS RoHS: Compliant Min Qty: 423 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
PIC32MM0032GPL028-E/SS-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 28SSOP Min Qty: 423 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5400 | Buy Now |
DISTI #
PIC32MM0032GPL028-
|
Avnet Americas | MCU 32-Bit PIC32MM PIC Core RISC 32Kbyte Flash 8Kbyte SRAM 2.5V/3.3V 28-Pin SSOP SMD Tube - Rail/Tube (Alt: PIC32MM0032GPL028-) RoHS: Not Compliant Min Qty: 423 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5400 / $1.8700 | Buy Now |
DISTI #
579-MM0032GPL028ESS
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS RoHS: Compliant | 317 |
|
$1.5400 / $1.8700 | Buy Now |
DISTI #
PIC32MM0032GPL028-E/SS
|
Microchip Technology Inc | 32 Bit MCU, 32KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC, Projected EOL: 2044-03-14 RoHS: Compliant pbFree: Yes |
10904 Alternates Available |
|
$1.3700 / $1.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 423 Package Multiple: 47 | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 22 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 28-SSOP. RoHS: Compliant | 10904 Factory Stock |
|
$1.6300 / $2.3700 | Buy Now |
|
NAC | 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 8742 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
PIC32MM0032GPL028-E/SS
|
Avnet Silica | MCU 32-Bit PIC32MM PIC Core RISC 32Kbyte Flash 8Kbyte SRAM 2.5V/3.3V 28-Pin SSOP SMD Tube (Alt: PIC32MM0032GPL028-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 22 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 28-SSOP. RoHS: Compliant | 10904 Factory Stock |
|
$1.6300 / $2.3700 | Buy Now |
Part Details for PIC32MM0032GPL028-E/SS
PIC32MM0032GPL028-E/SS CAD Models
PIC32MM0032GPL028-E/SS Part Data Attributes
|
PIC32MM0032GPL028-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MM0032GPL028-E/SS
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PDSO28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ADC ALSO AVAILABLE WITH 10-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 25 MHz | |
Supply Current-Max | 9.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |