Datasheets
PIC32MM0032GPL036-E/M2 by: Microchip Technology Inc

RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQCC36

Part Details for PIC32MM0032GPL036-E/M2 by Microchip Technology Inc

Overview of PIC32MM0032GPL036-E/M2 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC32MM0032GPL036-E/M2

Part # Distributor Description Stock Price Buy
DISTI # 56AC4114
Newark Mcu, 32Bit, 25Mhz, Sqfn-36, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:25Mhz, Program Memory Size:32Kb, No. Of Pins:36Pins, Ic Case/Package:Sqfn Rohs Compliant: Yes |Microchip PIC32MM0032GPL036-E/M2 RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.8600
$1.8600 Buy Now
DISTI # 150-PIC32MM0032GPL036-E/M2-ND
DigiKey IC MCU 32BIT 32KB FLASH 36SQFN Min Qty: 490 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 490 $1.8000
$1.8000 Buy Now
DISTI # PIC32MM0032GPL036-
Avnet Americas MCU 32-Bit PIC32MM PIC Core RISC 32Kbyte Flash 8Kbyte SRAM 2.5V/3.3V 36-Pin SQFN SMD Tube - Trays (Alt: PIC32MM0032GPL036-) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $2.1500
  • 25 $1.9500
  • 100 $1.8000
$1.8000 / $2.1500 Buy Now
DISTI # 579-MM0032GPL036EM2
Mouser Electronics 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS RoHS: Compliant 0
  • 490 $1.8000
$1.8000 Order Now
DISTI # PIC32MM0032GPL036-E/M2
Microchip Technology Inc 32 Bit MCU, 32KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC, Projected EOL: 2044-03-14 RoHS: Compliant pbFree: Yes 2450

Alternates Available
  • 1 $2.1500
  • 25 $1.9500
  • 100 $1.8000
  • 1,000 $1.6300
  • 5,000 $1.5400
$1.5400 / $2.1500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 0
  • 490 $1.8900
$1.8900 Buy Now
Onlinecomponents.com Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 29 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 36-SQFN (6x6). RoHS: Compliant 2450 Factory Stock
  • 123 $2.7500
  • 245 $2.0700
  • 368 $1.9300
  • 490 $1.8900
$1.8900 / $2.7500 Buy Now
NAC 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS - Package: 36 SQFN 6x6x1.0mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray 1960
  • 1 $2.3200
  • 100 $2.1000
  • 500 $1.9400
  • 1,000 $1.8900
$1.8900 / $2.3200 Buy Now
Master Electronics Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 29 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 36-SQFN (6x6). RoHS: Compliant 2450 Factory Stock
  • 123 $2.7500
  • 245 $2.0700
  • 368 $1.9300
  • 490 $1.8900
$1.8900 / $2.7500 Buy Now

Part Details for PIC32MM0032GPL036-E/M2

PIC32MM0032GPL036-E/M2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC32MM0032GPL036-E/M2 Part Data Attributes

PIC32MM0032GPL036-E/M2 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MM0032GPL036-E/M2 Microchip Technology Inc RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQCC36
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description VQFN-36
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ADC ALSO AVAILABLE WITH 10-BIT
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family PIC32
Clock Frequency-Max 25 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N36
Length 6 mm
Low Power Mode YES
Number of External Interrupts 5
Number of I/O Lines 29
Number of Serial I/Os 2
Number of Terminals 36
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC36,.24SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 8192
ROM (words) 32768
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1 mm
Speed 25 MHz
Supply Current-Max 9.2 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MM0032GPL036-E/M2

This table gives cross-reference parts and alternative options found for PIC32MM0032GPL036-E/M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MM0032GPL036-E/M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC32MM0032GPL036T-I/M2 IC MCU 32BIT 32KB FLASH 36SQFN Microchip Technology Inc PIC32MM0032GPL036-E/M2 vs PIC32MM0032GPL036T-I/M2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MM0032GPL036-E/M2 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MM0032GPL036-E/M2 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MM0032GPL036-E/M2 would you like to use for your alert(s)?
  • Please alert me when PIC32MM0032GPL036-E/M2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MM0032GPL036-E/M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MM0032GPL036-E/M2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MM0032GPL036-E/M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MM0032GPL036-E/M2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MM0032GPL036-E/M2 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: