PIC32MM0064GPM028T-I/SS
Microchip Technology Inc
Description: RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PDSO28

Overview of PIC32MM0064GPM028T-I/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PIC32MM0064GPM028T-I/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23AC8739
Newark Mcu, 32Bit, 25Mhz, Ssop-28, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:25Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC32MM0064GPM028T-I/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,100 $2.0400
$2.0400 Buy Now
DISTI # PIC32MM0064GPM028T-I/SSCT-ND
DigiKey IC MCU 32BIT 64KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2050
In Stock
  • 1 $2.4200
  • 25 $2.1900
  • 100 $1.9800
  • 2,100 $1.9800
$1.9800 / $2.4200 Buy Now
DISTI # PIC32MM0064GPM028T
Avnet Americas 32-Bit Microcontroller 64Kbyte Flash 16Kbyte SRAM MIPS32 MicroAptiv UC Core Low Power and USB 28-Pin SSOP T/R - Tape and Reel (Alt: PIC32MM0064GPM028T) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $2.4200
  • 25 $2.1900
  • 100 $1.9800
$1.9800 / $2.4200 Buy Now
DISTI # 579-MM0064GPM028TISS
Mouser Electronics 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 0
  • 2,100 $1.9800
$1.9800 Order Now
DISTI # PIC32MM0064GPM028T-I/SS
Microchip Technology Inc 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS, Projected EOL: 2044-05-23 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.4200
  • 25 $2.1900
  • 100 $1.9800
  • 1,000 $1.8400
  • 5,000 $1.7400
$1.7400 / $2.4200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 0
  • 2,100 $2.1300
$2.1300 Buy Now
Onlinecomponents.com Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 21 I/O - 64KB (64K x 8) FLASH - 16K x 8 RAM - 2 to 3.6V - 28-SSOP - T&R. RoHS: Compliant 0
  • 525 $5.2000
  • 1,050 $2.7500
  • 1,575 $1.9400
  • 2,100 $1.9000
$1.9000 / $5.2000 Buy Now
NAC 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 0
  • 1 $2.6200
  • 100 $2.3600
  • 500 $2.1800
  • 1,000 $2.1300
$2.1300 / $2.6200 Buy Now
DISTI # PIC32MM0064GPM028T-I/SS
Avnet Silica 32-Bit Microcontroller 64Kbyte Flash 16Kbyte SRAM MIPS32 MicroAptiv UC Core Low Power and USB 28-Pin SSOP T/R (Alt: PIC32MM0064GPM028T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC32MM0064GPM028T-I/SS
EBV Elektronik 32-Bit Microcontroller 64Kbyte Flash 16Kbyte SRAM MIPS32 MicroAptiv UC Core Low Power and USB 28-Pin SSOP T/R (Alt: PIC32MM0064GPM028T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 21 I/O - 64KB (64K x 8) FLASH - 16K x 8 RAM - 2 to 3.6V - 28-SSOP - T&R. RoHS: Compliant 0
  • 525 $5.2000
  • 1,050 $2.7500
  • 1,575 $1.9400
  • 2,100 $1.9000
$1.9000 / $5.2000 Buy Now

CAD Models for PIC32MM0064GPM028T-I/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC32MM0064GPM028T-I/SS by Microchip Technology Inc

PIC32MM0064GPM028T-I/SS
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SSOP-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
PIC32
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
Length
10.2 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
4
Number of I/O Lines
21
Number of Serial I/Os
3
Number of Terminals
28
Number of Timers
21
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
RAM (bytes)
16384
ROM (words)
65536
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
2 mm
Speed
25 MHz
Supply Current-Max
300 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MM0064GPM028T-I/SS
    Microchip Technology Inc
    RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PDSO28
    VS

Alternate Parts for PIC32MM0064GPM028T-I/SS

This table gives cross-reference parts and alternative options found for PIC32MM0064GPM028T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MM0064GPM028T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MM0064GPM028T-I/ML RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQCC28 Microchip Technology Inc PIC32MM0064GPM028T-I/SS vs PIC32MM0064GPM028T-I/ML
PIC32MM0064GPM028-I/M6 RISC MICROCONTROLLER Microchip Technology Inc PIC32MM0064GPM028T-I/SS vs PIC32MM0064GPM028-I/M6
PIC32MM0064GPM028-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC32MM0064GPM028T-I/SS vs PIC32MM0064GPM028-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MM0064GPM028T-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MM0064GPM028T-I/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MM0064GPM028T-I/SS would you like to use for your alert(s)?
  • Please alert me when PIC32MM0064GPM028T-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MM0064GPM028T-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MM0064GPM028T-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MM0064GPM028T-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MM0064GPM028T-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MM0064GPM028T-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: