-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8514
|
Newark | Mcu, 32Bit, Pic32, 25Mhz, Ssop-28, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:25Mhz, Program Memory Size:256Kb, Ram Memory Size:32Kb, No. Of Pins:28Pins, Mcu Case Rohs Compliant: Yes |Microchip PIC32MM0256GPM028-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 402 |
|
$2.2800 / $2.7800 | Buy Now |
DISTI #
23AC8772
|
Newark | Mcu, 32Bit, Pic32, 25Mhz, Ssop-28, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:25Mhz, Program Memory Size:256Kb, Ram Memory Size:32Kb, No. Of Pins:28Pins, Msl:- Rohs Compliant: Yes |Microchip PIC32MM0256GPM028-I/SS Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 | Buy Now |
DISTI #
PIC32MM0256GPM028-I/SS-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
8025 In Stock |
|
$2.1900 / $2.6700 | Buy Now |
DISTI #
PIC32MM0256GPM028-
|
Avnet Americas | 32-Bit Microcontroller 256Kbyte Flash 32Kbyte SRAM MIPS32 MicroAptiv UC Core Low Power and USB 28-Pin SSOP Tube - Rail/Tube (Alt: PIC32MM0256GPM028-) RoHS: Not Compliant Min Qty: 282 Package Multiple: 47 Container: Tube | 0 |
|
$2.1900 / $2.6700 | Buy Now |
DISTI #
579-MM0256GPM028ISS
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS RoHS: Compliant | 4838 |
|
$2.1900 / $2.6700 | Buy Now |
DISTI #
PIC32MM0256GPM028-I/SS
|
Microchip Technology Inc | 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11817 Alternates Available |
|
$1.9300 / $2.6700 | Buy Now |
|
Future Electronics | PIC32MM Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 376 Package Multiple: 47 Container: Tube | 0Tube |
|
$2.3400 / $2.6700 | Buy Now |
|
Future Electronics | PIC32MM Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.3400 / $2.6700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 21 I/O - 256KB (256K x 8) FLASH - 32K x 8 RAM - 2 to 3.6V - 28-SSOP. |
987 In Stock 11609 Factory Stock |
|
$1.9900 / $2.3600 | Buy Now |
DISTI #
65083642
|
Verical | MCU 32-bit PIC RISC 256KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2243 | Americas - 987 |
|
$2.7102 / $3.1258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MM0256GPM028-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MM0256GPM028-I/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 25 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MM0256GPM028-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MM0256GPM028-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MM0256GPM028T-I/SS | RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC32MM0256GPM028-I/SS vs PIC32MM0256GPM028T-I/SS |
PIC32MM0256GPM028-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MM0256GPM028-I/SS vs PIC32MM0256GPM028-E/SS |